Datenblatt für i.MX RT600








‘23:.
“”25721

Figure 3 Figure 4 Figure 5 Figure 4
and
Table 4






























_vsus ,
Table 5
Table 5
e Table 5
Table 5
Secfion 1 ‘Power Seguencing"


Table 6
Table 6
Default stale,
Semion 10.12.1
Figure 3

Figure 4
Table 8
Figure 3 “Block diagram
overview"
Semion 10.125 “Device overview"
Section 10.126 “Cortex-M33 Memory overview"
Section 10.127 “Shared RAM detail"
Section 10.128 “APB Qerigherals"
Section 10.129 “AHB gerigherals"
Section 10.12.10 “HiFi 4 memoq mag"
Table 9
Section 1012.7 access. See Section 10.12.10
Section 10126
Section 1012.6 7 Section 10.12.10 7
Section 1012.7 7
Section 1012.6
Section 1012.6
Section 1012.7 access. See Section 10.12.10
Section 1012.6
Section 10.12.10
Section 10.12.10
Section 10.12 6
Section 10.12.10 7
Section 1012.7 7
Section 1012.6
Section 1012.6 Section 10.12.10
Section 10.1 a Section 10.12.10 7
Section 10129 Section 10.12.10 7
Section 1012.8
Section 1012.9

Table 10
Section 10.125
0,
Table 11
Table 11
Seclion 10.123
Table 12
Section 10.12.10.1
Section10.12.10.1
Table 13
Table 14

Table 15
11,
Table 15
Remark
Semion 16.5
191212
—————————+ +
‘ 4’
_. 4
1’
H ‘.
_, +
If
,
f
200221
151220

Table 16
Table 17
activity. 7

















T
T
+(P x1e
)
VDD1VB_1 7
VDDA_B|AS 7
VDD1VB_1 7
VDDA_B|AS 7

m7 \
m7
Mi \
“(Pi
m7 \
Fl,
“(Pi
mi
Max,
mi
Max,


Section 16.
“RTC oscillatof'
l f
iii

5555555555





\ H Y_l f_l {—1
1| ‘ I 1 i I 1
H

3‘? n
H


[FE
Figure 28
{ “3.015993
war Pm mummy
cm" 2m
5,; 77777 > mung»
mum 5am
Gnu"!
v»
+
INPUT run I
I Rm" \
W
INPUTPIN I M“ l
g : w /
INPUT rm Cum
Figure 30
REG‘SYER)
vnmva Currenl(mA)
. Typlml swoon, VDDCORE
cm
35
:m
25
20
‘5
m
5
o
m
‘5 20
Panilion it
25
30
Current Measurements for Memory Partitions
. Test condmans- M33 suave, Runmng advancmwmm code in dmerenl panmans (210 2;)
1 v, Temp : 25 c, Frequency : 195 anv
. AH memnes anay/penpnery ON (PDRUNCFGZ/B} and only one panlnon mocked (AHE,sRAM,AccEss,DI&aLE
35
+ am
V me
~_ mm
+ 25m;
Figure 31
Table 30
Table 30
Table 30
Figure 32


Figure 33
Remark
Figure 35
Figure 36
ass-023995
I_I
@ E D wax 5-
AI INDEX AREAfi '
I I SEATING
' PLANE
I 6 A
I
I
I I
I
,ii 7, I I
I
I I
I
I
I
I
I | I
. I
I 4x Q 0 I5 c I I
TOP VIEW < i="" e="" i="" d="" i="" ‘i="" i="" i="" ii="" $9="" {$6="" e¢9="" i="" e="" e="" e="" 9="" ¢="" i="" 6="" ‘="" ‘="" ‘="" 6="" ¢="" i="" iii="" i="" ¢="" ¢="" i="" a6396)=""><1} $="">1}><>A A
W I“? 6% #2"? I
”“ “ E $ ¢ ‘
sags am I I I
\ “Q {94; $9 81$
N§ I ? a V \I76X «30-39
Q; 6 e 0-29 a koas
X; 38 SI» ‘9 ¢O.I5®ICIAIBI 0‘5
1* m0 05®ICI 0.95 MAX7———
I 3 5 7 9 II IS IS I7 SOLDER BALLS
2 4 6 5 I0 IZ I4 I8
AI INDEX AREA A
VIEW DiD
BOTTOM VIEW
© w a v ALL mews RESERVED DATE I3 JUL 2m
MECHANICAL OUTLINE WWII umwwwm mm ME
PRINT VERSIDN NOT TO SCALE NON JEDEC SBASAOOQAZD A
WLCSPRH‘} \ O SOTZOTQR‘
4235 X 42 5 X 049 PKG, 035 PTTCH (BACKSTDE COATTNG \NCLUDED)
El D<—‘ a="" pm="" a="" tndex="" area\="" [2e="" seems="" ‘="" $="" t="" \="" t="" w="" is="" t="" ax="" q="" 003="" c="" \="" ‘="" d="" \="" top="" vtew="" ‘="" \="" 10x="" 0.35="" ‘«="" t="" \="" l="" i="" k="" \="" j="" h="" 10x="" 035="" g="" f="" t="" e="" d="" a="" «882="" c="" o="" 525="" max7~—’="" b="" *‘="" vtew="" did="" 1="" awn="" 2345675910m="" \ndex="" area="" mm="" 0,245a="" bottom="" v‘ew="" released="" edr="" external="" assembly="" only="" thts="" destgn="" dnlv="" meets="" external="" destgn="" and="" assembly="" rdles.="" must="" de="" revtewed="" and="" drdated="" deeore="" eewg="" assemeled="" \nternally="" ©="" nxr="" d="" vv="" all="" rtgrts="" reserved="" date="" 24="" apr="" 2mg="" mechan‘cal="" outune="" swam:="" drawwg="" mam="" mam="" non="" jedec="" ssasadgesd="" x0="" rrtnt="" verstdn="" ndt="" to="" scale="">—‘>
249x
0‘ c SEA‘HNG
-- PLANE
6 A
|
I
—-—-——
‘ I
|
I
7)
I |
I |
I b
I 4x Q 0.05 c I
TOP VIEW ‘ _ 3|
D |
16X 0.4 I._ I
I
I
U
T JEI
R
P |
N
M %I
L I
K W)
H |
Ft; I
E
0,30
”0 249x MMA + $021
a 4} emo® c A a “5
" a0.05® c 0.75 MAX
1 J 5 7 II 15 I5 I7
2 4 5 B IO I2 I4 16 SOLDER BALLS
PIN Al INDEX ARE/AA
VIEW DiD
BOTTOM VIEW
RELEASED FOR EXTERNAL ASSEMBLY ONLY. THIS DESIGN ONLY MEETS EXTERNAL DESIGN AND ASSEMBLY RULES,
MUST BE REVIEWED AND UPDATED BEFORE BEING ASSEMELED INTERNALLY,
O NXF EVV. ALI. RIGHTS RESERVED DATE‘ 19 NOV ZOIE
MECHANICAL 0U TLINE mumm; nnwm Nuum msm. ms
PRINT VERSION NOT TO SCALE NON—JEDEC 96A5A01557D o I OF 6
39. FOWLP249 package
(T76X was)
\L/
PACKAGE
OUTLTNE
PCB DESTGN GUTDELTNES 7 SOLDER MASK OPENTNG PATTERN
THTS SHEET SERVES ONLY AS A GUTDELTNE TO HELP DEVELOP A USER SPECTETC SOLUTTON
DEVELOPMENT EFFORT WTLL STTLL BE REQUTRED BY END USERS TO OPTTMTZE PCB MOUNTTNG
PROCESSES AND BOARD DESTGN TN ORDER TO MEET TNDTVTDUAL/SPECTPTC REOUTREMENTS.
© NXF av. ALL HTGHTS RESERVED
DATE
u JUL 20‘s
MECHANTCAL OUTLTNE
PRTNT VERSTON NOT TO SCALE
swam
N DN JEDEC
mwwc Numszn
98ASAOOQ4ZD
msmN
A
ms
4 (176x V1028)
$4:
PACKAGE
UUTLTNE
PCB DESTGN GUTDELTNES 7 T/O PADS AND SOLDERABLE AREA
THTS SHEET SERVES ONLY AS A GUTDELTNE TO HELP DEVELOP A USER SPECTETC SOLUTTON.
DEVELOPMENT EFFORT WTLL STTLL EE REOUTRED BY END USERS TO OPTTMTZE PCB MOUNTTNG
PROCESSES AND BOARD DESTGN TN ORDER TO MEET TNDTVTDUAL/SPECTETC REQUTREMENTS.
© NXP av. ALL RTGHTS RESERVED DATE ‘3 JUL 20m
MECHANTCAL OUTLTNE swam: mwwc may: mam m:
PRTNT VERSTDN NOT TO SCALE NON JEDEC 98A8A00942D A
+ (176X 0:034)
”a
mm
w
E
{
{®
{} {}
${5
{} E} E} E}
/h
KL
{} {}
PACKAGE
DUTLTNE
RECOMMENDED STENCTL THTCKNESS 0125
PCB DESTGN GUTDELTNES 7 SOLDER PASTE STENCTL
THTS SHEET SERVES ONLY AS A OUTDELTNE TO HELF' DEVELOP A USER SRECTFTC SOLUTTON.
DEVELOPMENT EFFORT WTLL STTLL EE REQUTRED BY END USERS TO OPTTMTZE PCB MOUNTTNG
PROCESSES AND BOARD DESTGN TN ORDER TO MEET TNDTVTDUAL/SPECTFTC REDUTREMENTS,
(‘2 NXP E V ALL RTGHTS RESERVED DATE 13 JUL 2018
T MECHAN‘CAL OUTUNE T swam mm mm mm m:
F0WLPS249 I O
7 x 7 x 0.7 5 PKGI 0,4 MM PITCH
PACKAGE
OUTLINE
PCB DESIGN GUIDELINES 7
SOLDER MASK OPENING PATTERN
50T2003i1
(249x mom)
THIS SHEET SERVES ONLY AS A GDIDELINE To HELP DEVELOP A uSER SPECIFIC SOLUTION,
DEVELOPMENT EFFORT WILL STILL BE REQUIRED BY END USERS To OPTIMIZE PCB MOUNTING
PROCESSES AND BOARD DESIGN IN ORDER To MEET INDIVIDUAL/SPECIFIC REQUIREMENTS
DATE: Is NOV 2mg
a ma: a.v. ALL RIGHTS RESERVED
MECHANICAL OUTLINE
PRINT VERSION NOT to SCALE NON IIEDEC
Snmnm,
mums NUMBER
98A5A01557D
my“
0
m:-
2OF6
FOWLPi249 I 0
7 x 7 x 0.7 S PKG. 0.4 MM PITCH
PACKAGE
DUTLINE
SDTZOOSi‘I
(249x mu)
PCB DESIGN GUIDELINES — I/O PADS AND SOLDERABLE AREA
THIS SHEET SERVES ONLY AS A CUIDELINE To HELP DEVELOP A USER SPECIFIC SOLUTION.
DEVELOPMENT EFFORT WILL STILL BE REQUIRED BY END USERS TO OP'ITMIZE PCB MOUNTING
PROCESSES AND BOARD DESIGN IN ORDER TO MEET INDIVIDUAL/SPECIFIC REQUIREMENTS
DATE: Ia NOV zoIs
o NXF av. ALL Rloms RESERVED
MECHANICAL OUTLINE 5mm”
PRINI’ VERsIoII NOT To SCALE NON JEDEC
mums mam mm m:
95A5A01357D O 3 OF 5
FOWLP7249 I 0
7 x 7 x 0.7 5 PKG. 0.4 MM PITCH
SOT2003RI
/—(249x $0.275)
Max 0.4
PACKAGE
OUTLINE
RECOMMENDED STENCIL THICKNESS 0,1
PCB DESIGN GUIDELINES — SOLDER PASTE STENCIL
THIS SHEET SERVES DNLY AS A CUIDELINE TO HELP DEVELOP A USER SPECIFIC SOLUTION.
DEVELOPMENT EFFORT WILL STILL BE REQUIRED BY END USERS TO OPTIMIZE PCB MoUNnNG
PROCESSES AND BOARD DESIGN IN ORDER TO MEET INDIVIDUAL/SPECIFIC REQUIREMENTS.
DATE: Ia Nov 20Is
o NXF av ALL RlQflS RESERVED
MECHANICAL OUTLINE 5mm“
PRINT VERSION NOT To SCALE NON JEDEC
SBASAD|357D
o
4OFS
FoWLPr249 I o
7 x 7 x 0.7 5 PKG, 0.4 MM FITCH
NOTES:
I. ALI. DIMENSIONS IN MILLIMETERSA
2, DIMENSIONING AND TOLERANCING PER ASME Y14L5M—I994L
PIN AT FEATURE SHAPE, SIZE AND LOCATION MAY VARY.
SOLDIER BALLS.
V 999
OF PACKAGE
MAXIMUM SOLDER BALL DIAMETER MEASURED PARALLEL TO DATUM C.
DATUM c. THE SEATING PLANE, IS DETERMINED BY THE SPHERICAL CROWNS OF THE
PARALLELISM MEASUREMENT SHALL ExCLUDE ANY EFFECT OF MARK ON TOP SURFACE
SOT200371
DATE: 19 NOV 2015
o NXP a.v ALL RIGHTS RESERVED
MECHANICAL OUTLINE WNW"
PRINT VERSION NOT To SCALE NON JEDEC
98ASAOI357D
o
SOFS
PACKAGE
OUTL‘NE
(MAX we 27)
L X
71
l
\ \L
1
N Ni
‘
L
J 1
PCB DES‘GN CU‘DEUNES 7
TH‘S SHEET SERVES ONLY AS A GU‘DEL‘NE TO HELP DEVELOP A USER SPEC‘F‘C SOLUTKJN
DEVELOPMENT EFFORT W‘LL ST‘LL EIE REOmREO BY END USERS TO OPTMZE PCB MOONWNG
PROCESSES AND BOARD DES‘GN \N ORDER TO MEET \NDMDUAL/SPEC‘F‘C REOUWEMENTS.
© NXP av. ALL mews RESERVED
J
SOLDER MASK OPEN‘NG PATTERN
DATE 24 APR 2mg
MECHAN‘CAL OUTUNE
FR‘NT VEnsmN NDT m SCALE
NON JEDEC
nuwwl: Nuuszfi
QaAsAmsEgD
Xo
‘ (114x 910.2)
PACKAGE
ODTLTNE
PCB DESTGN GUTDEUNES 7 \/O PADS AND SOLDERABLE AREA
THTS SHEET SERVES DNLY AS A GDTDELTNE TO HELP DEVELOP A USER SPECTFTC SOLUTTON.
DEVELOPMENT EFFORT MLL S‘HLL BE REQUTRED EV END USERS TO OPTMZE PCB NODNTTNG
PROCESSES AND BOARD DESTGN TN ORDER TO MEET TNDTVTDUAL/SPECTETC REOUTREMENTS,
© NXP a v ALL msws RESERVED DATE, 24 APR 2mg
MECHANTCAL OUTUNE mummy. unmNc Nwssfi, mm
pRTNr VEwsToN NOT TO SCALE NON JEDEC aaASAmsEsID X0
TDX 055
10X 035
PACKAGE
OUTLTNE
RECOMMENDED STENCTL THTCRNESS DOB
PCB DESTGN GUTDEL‘NES 7 SOLDER PASTE STENC‘L
THTS SHEET SERVES ONLY AS A OUTOELTNE To HELP DEVELOP A USER SPECTETC SOLOTTON.
DEVELOPMENT EFFORT WTLL STTLL EE REQUTREO BY END USERS TO OPTTMTZE PCB MOUN‘HNG
PROCESSES AND BOARD DESTGN TN ORDER TO MEET TNDTVTDUAL/SPECTFTC REOOTREMENTS.
© NXP a.V ALL RTcHTs RESERVED DATE 24 ARR 2mg
MECHANTCAL OUTLTNE swam mums was: mm
RRTNT VERsToN NDT To SCALE NON JEDEC BSASAOTSEQD X0
NOTES
L ALL DWENS‘ONS \N M‘LL‘METERS.
2. DTMENSTONTNG AND TOLERANCTNG PER ASME YT4.5M71994,
PW AT FEATURE SHAPE, STZE AND LUCATTON MAY VARY.
A MAX‘MUM SOLDER‘ BALL D‘AMETER MEASURED PARALLEL TO DATUM C.
9}?
DATUM C. THE SEA‘HNG PLANE. TS DETERMTNED BY THE SPHERTCAL CROWNS OF THE SOLDER BALLS
6. THTS PACKAGE HAS A BACK STDE COATTNG THTCKNESS OF 0025.
© NXP av ALL mcHrs RESERVED DATE. 24 APR 2mg
MECHANTCAL OUTLTNE swam nuwwl: Wm mm
PR‘NT VEnsToN NDT m SCALE NON JEDEC BSASAOTSEQD X0
http://www.nxp.com/documents/technical note/TN00009.pdf
' Table 20 “General ogerating conditions"
Section 13.2 “Power Sequencing"
' Table 20 “General operating conditions“ Table 21 “General operating
conditions"
' Section 14.12 “FlexSPl flash interface”
Section 16.4
“RTC oscillator“ Section 16.5 “XTAL oscillator'
aled Table 4 “Pin descrigtion'
Section 15.2 “Temperature sensor“ Section 16.1 “Current
consumgtion vs Memog Panitions'

httg:llwww.nxg.com
salesaddressesangmom