
MC3635 | |
|---|---|
DigiKey Part Number | 2548-MC3635TR-ND - Tape & Reel (TR) 2548-MC3635CT-ND - Cut Tape (CT) 2548-MC3635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3635 |
Description | 3-AXIS IOMT ACCELEROMETER (1.6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 10-LGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MC3635 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 12g, 16g | |
Sensitivity (LSB/g) | 4096 (±2g) ~ 8 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Supplier Device Package | 10-LGA (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,17600 € | 5,88 € |
| 10 | 1,11900 € | 11,19 € |
| 25 | 1,05120 € | 26,28 € |
| 50 | 1,00520 € | 50,26 € |
| 100 | 0,96290 € | 96,29 € |
| 500 | 0,87800 € | 439,00 € |
| 1.000 | 0,84640 € | 846,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,78282 € | 3.914,10 € |
| 10.000 | 0,75913 € | 7.591,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |











