
SMS7630-005LF | |
|---|---|
DigiKey Part Number | 863-1699-2-ND - Tape & Reel (TR) 863-1699-1-ND - Cut Tape (CT) 863-1699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS7630-005LF |
Description | RF DIODE SCHOTTKY 1V 75MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 1V 50 mA 75 mW SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SMS7630-005LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 1V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,61900 € | 36,19 € |
| 25 | 3,34040 € | 83,51 € |
| 100 | 3,03370 € | 303,37 € |
| 250 | 2,88740 € | 721,85 € |
| 500 | 2,79930 € | 1.399,65 € |
| 1.000 | 2,72677 € | 2.726,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,63719 € | 7.911,57 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |










