Printed Circuit Board Terminal Blocks(Printed) Datasheet by Altech Corporation

View All Related Products | Download PDF Datasheet
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com110
PRINTED
CIRCUIT BOARD
TERMINAL BLOCKS
Altech is pleased to announce a new,
more extensive printed circuit board
terminal block line.This line offers the
standard single and double level fixed
and pluggable terminal blocks in met-
ric and US pin spacings. However,
this product line goes beyond our
past standard offering. There is now a
wider array of products within each
pin spacing as well as new types of
blocks such as 35°, reverse horizontal
wire entry, and triple level fixed
blocks, card edge connectors, panel
feed through blocks, barrier strips,
and plugs/headers with screw
flanges.This product assortment com-
bined with the new pricing structure
makes this line extremely competi-
tive.
Altech printed circuit board terminal
blocks give you highly dependable
connections without the need for wire
lugs. Choose either tubular screw
clamps or box clamps when economy
is paramount or screw-cage clamps
for heavy-duty applications. In each
case, simply strip and insert the wire
and tighten the screw. We recom-
mend the use of ferrules, especially
for export applications and whenever
fine stranded wires must be terminat-
ed.
Our board mounted terminal blocks
meet or exceed most international
standards and are accepted world-
wide. They’re available in single, dou-
ble and triple level configurations
with both, millimeter and inch pin
spacings. All leave mini footprints to
save valuable real estate.
lll'tzch’”
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 111
FIXED
Our printed circuit board termi-
nal blocks designed for fixed
mounting offer high density, and
maximum flexibility. Modular
construction simplifies ordering
and reduces inventory. Two-and
3-pole modules can be inter-
locked to create multipole
assemblies. Altech can also supply ready-made
assemblies tailored to your specification. Fixed-
mount blocks are available with the economical
tubular screw, box clamp or the screw-cage clamp
and offer several wire entry options to facilitate
wiring and increase accessibility.
PLUGGABLE
The two-piece, plug and
header design of our
“pluggable” terminal
blocks speed and sim-
plify board replacement
and reduce costly
downtime and miscon-
nections. No special
tools are required. Headers are soldered into the
board and accept the plugs, which are easily
removed for fast, convenient board or device
replacement. Choose single- mold designs for
maximum strength. Or choose modular designs
which are assembled from 2 and 3 pole modules
when you need maximum flexibility to meet
changing requirements. Both are available in a
variety of configurations. Headers are available in
vertical, and horizontal, single or double-level, with
closed or open ends.
We offer pluggables with either screw-cage clamp
termination for heavy duty requirements or with
tubular screw termination and open headers for
cost sensitive applications. We also offer a card
edge connector for a quick, reliable and inexpen-
sive connection.
CONNECTION
Altechs printed circuit board terminal blocks
give you a choice between tubular screw, box
clamp and screw-cage clamp designs:
• When your application calls for the highest
reliability and frequent wire terminations, the
screw-cage clamp should be your choice. As
the clamp is tightened, the nickel-plated cage
rises, pressing the wire firmly against the bus-
bar, ensuring solid connections every time.
Standard color is green.
In the tubular screw and box clamp design,
tightening the screw presses the conductor
directly against the bottom of the clamp.These
systems are ideal for cost sensitive, lighter
duty applications or applications with infre-
quent wire terminations. Wire protectors are
standard. Standard color is black for tubular
screw and green for box clamp.
PIN SPACING
Each clamp style is offered in metric and inch
pin spacing. For your convenience, this cata-
log is organized by pin spacing. Fixed blocks
are first, starting with the smallest pin spacing,
then pluggable shown in each available spac-
ing.
MATERIALS
All of our printed circuit board terminal blocks
feature precision formed or machined metal
parts which are electrolytically plated. Nickel
or tin-plated brass cage clamps or tubes, wire
protectors, and tin-plated solder pins satisfy
the most demanding requirements. Housings
are precision-molded from self-extinguishing
polyamid 6.8 or glass-filled polyester provid-
ing excellent strength and temperature resist-
ance.
MARKING
Altech offers marking to identify terminal
inputs. Order Hot Stamp Imprinting for per-
manent marking of large quantities or custom
marked terminals. Standard marking is con-
secutive numbers, left to right. This standard
marking can be ordered by adding a suffix
(i.e. MV-4612/iA would be a MV-4612 terminal
block imprinted 1 through 12, left to right).
Custom imprints are also available, see page
177 for ordering information.
Printed Circuit Board Terminal Blocks
m. 275 BE 125 35 ssxmmwas Ii 1 m. 275 M ‘28 35 381 W owes 1B as BEE ,El ,UUUi? meism‘ ‘9‘
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com112
3.50 and 3.81mm Pin Spacing Fixed PCB Blocks
ELECTRICAL
Current Voltage Wire Range
10A300V 30-16 AWG
12A 130V 1.0mm2stranded
1.5mm2solid
INSTALLATION
DATA
Screw Size M2 PCB Hole Size 1.1mm
Torque 0.25Nm Stripping Lgth. 6.7mm
(2.2lbf-in)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105°C UL Clamp Nickeled Brass
125°C IEC
Color Green
ELECTRICAL
Current Voltage Wire Range
10A300V 30-16 AWG
12A 130V 1.0mm2stranded
1.5mm2solid
INSTALLATION
DATA
Screw Size M2 PCB Hole Size 1.1mm
Torque 0.25Nm Stripping Lgth. 6.7mm
(2.2lbf-in)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105°C UL Clamp Nickeled Brass
125°C IEC
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
2 MVS-132(3.50) 7.0 100
3 MVS-133(3.50) 10.5 100
4 MVS-134(3.50) 14.0 50
5 MVS-135(3.50) 17.5 50
6 MVS-136(3.50) 21.0 50
7 MVS-137(3.50) 24.5 50
8 MVS-138(3.50) 28.0 50
9 MVS-139(3.50) 31.5 50
10 MVS-1310(3.50) 35.0 50
11 MVS-1311(3.50) 38.5 50
12 MVS-1312(3.50) 42.0 50
13 MVS-1313(3.50) 45.5 20
14 MVS-1314(3.50) 49.0 20
15 MVS-1315(3.50) 52.5 20
16 MVS-1316(3.50) 56.0 20
17 MVS-1317(3.50) 59.5 20
18 MVS-1318(3.50) 63.0 20
19 MVS-1319(3.50) 66.5 20
20 MVS-1320(3.50) 70.0 20
21 MVS-1321(3.50) 73.5 20
22 MVS-1322(3.50) 77.0 20
23 MVS-1323(3.50) 80.5 20
24 MVS-1324(3.50) 84.0 20
MVS-13xx(3.50)
No. Poles Cat. # Length (mm) Std. Pk.
2 MVS-132 7.6 100
3 MVS-133 11.4 100
4 MVS-134 15.2 50
5 MVS-135 19.1 50
6 MVS-136 22.9 50
7 MVS-137 26.7 50
8 MVS-138 30.5 50
9 MVS-139 34.3 50
10 MVS-1310 38.1 50
11 MVS-1311 41.9 50
12 MVS-1312 45.7 50
13 MVS-1313 49.5 20
14 MVS-1314 53.3 20
15 MVS-1315 57.2 20
16 MVS-1316 61.0 20
17 MVS-1317 64.8 20
18 MVS-1318 68.6 20
19 MVS-1319 72.4 20
20 MVS-1320 76.2 20
21 MVS-1321 80.0 20
22 MVS-1322 83.8 20
23 MVS-1323 87.6 20
24 MVS-1324 91.4 20
MVS-13xx
Pin Spacing: 3.50mm
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
Pin Spacing: 3.81mm
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
12A Factory Wiring - UL 12A Factory Wiring - UL
E178356 E178356
Hltzd'l” \Li DI L 73 10 “ (I
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 113
5.00mm Pin Spacing Fixed PCB Blocks
ELECTRICAL
Current Voltage Wire Range
16A 250V 22-16AWG
INSTALLATION
DATA
Screw Size M2.6 PCB Hole Size 1.3mm
Torque 0.4Nm Stripping Lgth. 5.6mm
(3.6 lbf-in.)
MATERIAL
Body Glass-Filled Polyester Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 130˚C UL Wire Protector CuSn6
125˚C IEC
Color Black
No. Poles Cat. # Length (mm) Std. Pk.
2 MHE-132 10.0
3 MHE-133 15.0
4 MHE-134 20.0
5 MHE-135 25.0
6 MHE-136 30.0
7 MHE-137 35.0
8 MHE-138 40.0
9 MHE-139 45.0
10 MHE-1310 50.0
11 MHE-1311 55.0
12 MHE-1312 60.0
13 MHE-1313 65.0
14 MHE-1314 70.0
15 MHE-1315 75.0
16 MHE-1316 80.0
17 MHE-1317 85.0
18 MHE-1318 90.0
19 MHE-1319 95.0
20 MHE-1320 100.0
21 MHE-1321 105.0
22 MHE-1322 110.0
23 MHE-1323 115.0
24 MHE-1324 120.0
Pin Spacing: 5.00mm
Orientation: Horizontal
Clamp Type: Tubular Screw with
Wire Protector
Design: Modular
MHE-13xx
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
5 x nr. of poles
MHE-16xx
No. Poles Cat. # Length (mm) Std. Pk.
2 MHE-162 10.0
3 MHE-163 15.0
4 MHE-164 20.0
5 MHE-165 25.0
6 MHE-166 30.0
7 MHE-167 35.0
8 MHE-168 40.0
9 MHE-169 45.0
10 MHE-1610 50.0
11 MHE-1611 55.0
12 MHE-1612 60.0
13 MHE-1613 65.0
14 MHE-1614 70.0
15 MHE-1615 75.0
16 MHE-1616 80.0
17 MHE-1617 85.0
18 MHE-1618 90.0
19 MHE-1619 95.0
20 MHE-1620 100.0
21 MHE-1621 105.0
22 MHE-1622 110.0
23 MHE-1623 115.0
24 MHE-1624 120.0
Pin Spacing: 5.00mm
Orientation: Horizontal
Clamp Type: Tubular Screw with
Wire Protector
Design: Modular
ELECTRICAL
Current Voltage Wire Range
16A 250V 22-14AWG
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 5.8mm
(4.5 lbf-in.)
MATERIAL
Body Glass-Filled Polyester Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 130˚C UL Wire Protector CuSn6
125˚C IEC
Color Black
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
5 x nr. of poles
E178356 E178356
amndwws m as \ 405 3L. E “mm: 4.4 as \E‘ w 3L. E
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com114
5.00mm Pin Spacing Fixed PCB Blocks
No. Poles Cat. # Length (mm) Std. Pk.
2 MBE-152 10.0
3 MBE-153 15.0
4 MBE-154 20.0
5 MBE-155 25.0
6 MBE-156 30.0
7 MBE-157 35.0
8 MBE-158 40.0
9 MBE-159 45.0
10 MBE-1510 50.0
11 MBE-1511 55.0
12 MBE-1512 60.0
13 MBE-1513 65.0
14 MBE-1514 70.0
15 MBE-1515 75.0
16 MBE-1516 80.0
17 MBE-1517 85.0
18 MBE-1518 90.0
19 MBE-1519 95.0
20 MBE-1520 100.0
21 MBE-1521 105.0
22 MBE-1522 110.0
23 MBE-1523 115.0
24 MBE-1524 120.0
Pin Spacing: 5.00mm
Orientation: Vertical
Clamp Type: Box with
Wire Protector
Design: Modular
MBE-15xx
ELECTRICAL
Current Voltage Wire Range
10A 300V 30-16AWG
17.5A 450V 1.5mm2Stranded
2.5mm2Solid
INSTALLATION
DATA
Screw Size M2.5 PCB Hole Size 1.5mm
Torque 0.4Nm Stripping Lgth. 7.1mm
(3.6 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Wire Protector Tin-Plated
125˚C IEC Bronze
Color Green
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
No. Poles Cat. # Length (mm) Std. Pk.
2 MV-152 10.0
3 MV-153 15.0
4 MV-154 20.0
5 MV-155 25.0
6 MV-156 30.0
7 MV-157 35.0
8 MV-158 40.0
9 MV-159 45.0
10 MV-1510 50.0
11 MV-1511 55.0
12 MV-1512 60.0
13 MV-1513 65.0
14 MV-1514 70.0
15 MV-1515 75.0
16 MV-1516 80.0
17 MV-1517 85.0
18 MV-1518 90.0
19 MV-1519 95.0
20 MV-1520 100.0
21 MV-1521 105.0
22 MV-1522 110.0
23 MV-1523 115.0
24 MV-1524 120.0
Pin Spacing: 5.00mm
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
MV-15xx
ELECTRICAL
Current Voltage Wire Range
10A 300V 30-16AWG
13.5A 250V 1.5mm2Stranded
2.5mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 6.7mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
E178356 E178356
lll'tzch’” sxnrmmm % BB
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 115
5.00mm Pin Spacing Fixed PCB Blocks
No. Poles Cat. # Length (mm) Std. Pk.
2 MH-152 10.0
3 MH-153 15.0
4 MH-154 20.0
5 MH-155 25.0
6 MH-156 30.0
7 MH-157 35.0
8 MH-158 40.0
9 MH-159 45.0
10 MH-1510 50.0
11 MH-1511 55.0
12 MH-1512 60.0
13 MH-1513 65.0
14 MH-1514 70.0
15 MH-1515 75.0
16 MH-1516 80.0
17 MH-1517 85.0
18 MH-1518 90.0
19 MH-1519 95.0
20 MH-1520 100.0
21 MH-1521 105.0
22 MH-1522 110.0
23 MH-1523 115.0
24 MH-1524 120.0
Pin Spacing: 5.00mm
Orientation: Horizontal
Clamp Type: Screw Cage
Design: Modular
MH-15xx
ELECTRICAL
Current Voltage Wire Range
10A 300V 30-16AWG
13.5A 250V 1.5mm2Stranded
2.5mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 6.7mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
No. Poles Cat. # Length (mm) Std. Pk.
2 MVS-152 10.0
3 MVS-153 15.0
4 MVS-154 20.0
5 MVS-155 25.0
6 MVS-156 30.0
7 MVS-157 35.0
8 MVS-158 40.0
9 MVS-159 45.0
10 MVS-1510 50.0
11 MVS-1511 55.0
12 MVS-1512 60.0
13 MVS-1513 65.0
14 MVS-1514 70.0
15 MVS-1515 75.0
16 MVS-1516 80.0
17 MVS-1517 85.0
18 MVS-1518 90.0
19 MVS-1519 95.0
20 MVS-1520 100.0
21 MVS-1521 105.0
22 MVS-1522 110.0
23 MVS-1523 115.0
24 MVS-1524 120.0
Pin Spacing: 5.00mm
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
MVS-15xx
ELECTRICAL
Current Voltage Wire Range
10A300V 30-16AWG
16A 250V 1.5mm2Stranded
2.5mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.5mm
Torque 0.5Nm Stripping Lgth. 6.9mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
13.5A Factory Wiring - UL
E178356 E178356
Sh a as u 135 5“va :N- van 45
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com116
ELECTRICAL
Current Voltage Wire Range
10A 300V 30-16AWG
17.5A 450V 1.5mm2Stranded
2.5mm2Solid
INSTALLATION
DATA
Screw Size M2.5 PCB Hole Size 1.5mm
Torque 0.4Nm Stripping Lgth. 6.8mm
(3.6 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Wire Protector Tin-Plated
125˚C IEC Bronze
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
2 MVE-152 10.0
3 MVE-153 15.0
4 MVE-154 20.0
5 MVE-155 25.0
6 MVE-156 30.0
7 MVE-157 35.0
8 MVE-158 40.0
9 MVE-159 45.0
10 MVE-1510 50.0
11 MVE-1511 55.0
12 MVE-1512 60.0
13 MVE-1513 65.0
14 MVE-1514 70.0
15 MVE-1515 75.0
16 MVE-1516 80.0
17 MVE-1517 85.0
18 MVE-1518 90.0
19 MVE-1519 95.0
20 MVE-1520 100.0
21 MVE-1521 105.0
22 MVE-1522 110.0
23 MVE-1523 115.0
24 MVE-1524 120.0
MVE-15xx
Pin Spacing: 5.00mm
Orientation: Vertical
Clamp Type: Box with
Wire Protector
Design: Modular
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
5.00mm Pin Spacing Fixed PCB Blocks
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 450V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 7.1mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
2 MVE-252 10.0
3 MVE-253 15.0
4 MVE-254 20.0
5 MVE-255 25.0
6 MVE-256 30.0
7 MVE-257 35.0
8 MVE-258 40.0
9 MVE-259 45.0
10 MVE-2510 50.0
11 MVE-2511 55.0
12 MVE-2512 60.0
13 MVE-2513 65.0
14 MVE-2514 70.0
15 MVE-2515 75.0
16 MVE-2516 80.0
17 MVE-2517 85.0
18 MVE-2518 90.0
19 MVE-2519 95.0
20 MVE-2520 100.0
21 MVE-2521 105.0
22 MVE-2522 110.0
23 MVE-2523 115.0
24 MVE-2524 120.0
MVE-25xx
Pin Spacing: 5.00mm
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
16A Factory Wiring - UL
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
E178356
E178356
lll'tzch” 8
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 117
5.00mm Pin Spacing Fixed PCB Blocks
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 450V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 7.1mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
2 MHE-252 10.0
3 MHE-253 15.0
4 MHE-254 20.0
5 MHE-255 25.0
6 MHE-256 30.0
7 MHE-257 35.0
8 MHE-258 40.0
9 MHE-259 45.0
10 MHE-2510 50.0
11 MHE-2511 55.0
12 MHE-2512 60.0
13 MHE-2513 65.0
14 MHE-2514 70.0
15 MHE-2515 75.0
16 MHE-2516 80.0
17 MHE-2517 85.0
18 MHE-2518 90.0
19 MHE-2519 95.0
20 MHE-2520 100.0
21 MHE-2521 105.0
22 MHE-2522 110.0
23 MHE-2523 115.0
24 MHE-2524 120.0
MHE-25xx
Pin Spacing: 5.00mm
Orientation: Horizontal
Clamp Type: Screw Cage
Design: Modular
16A Factory Wiring - UL
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
16.8
2.5
0.9
52.5
4 8.9
ø3.8
10.8
1.4
0.7
5 x nr. of poles
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 250V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 7.1mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
Pin Spacing: 5.00mm
Orientation: Reverse Horizontal
Clamp Type: Screw Cage
Design: Modular
No. Poles Cat. # Length (mm) Std. Pk.
2 MHR-252 10.0
3 MHR-253 15.0
4 MHR-254 20.0
5 MHR-255 25.0
6 MHR-256 30.0
7 MHR-257 35.0
8 MHR-258 40.0
9 MHR-259 45.0
10 MHR-2510 50.0
11 MHR-2511 55.0
12 MHR-2512 60.0
13 MHR-2513 65.0
14 MHR-2514 70.0
15 MHR-2515 75.0
16 MHR-2516 80.0
17 MHR-2517 85.0
18 MHR-2518 90.0
19 MHR-2519 95.0
20 MHR-2520 100.0
21 MHR-2521 105.0
22 MHR-2522 110.0
23 MHR-2523 115.0
24 MHR-2524 120.0
MHR-25xx
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
16A Factory Wiring - UL
E178356E178356
15 1M WE 7 U 25L 5 \ 5 ‘25
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com118
ELECTRICAL
Current Voltage Wire Range
10A300V 30-16 AWG
17.5A 450V 1.5mm2stranded
2.5mm2solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.5mm
Torque 0.5Nm Stripping Lgth. 6.9mm
(4.5lbf-in)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105°C UL Clamp Nickeled Brass
125°C IEC
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
2 MVS-152(35) 10.0 100
3 MVS-153(35) 15.0 100
4 MVS-154(35) 20.0 50
5 MVS-155(35) 25.0 50
6 MVS-156(35) 30.0 50
7 MVS-157(35) 35.0 50
8 MVS-158(35) 40.0 50
9 MVS-159(35) 45.0 50
10 MVS-1510(35) 50.0 50
11 MVS-1511(35) 55.0 50
12 MVS-1512(35) 60.0 50
13 MVS-1513(35) 65.0 20
14 MVS-1514(35) 70.0 20
15 MVS-1515(35) 75.0 20
16 MVS-1516(35) 80.0 20
17 MVS-1517(35) 85.0 20
18 MVS-1518(35) 90.0 20
19 MVS-1519(35) 95.0 20
20 MVS-1520(35) 100.0 20
21 MVS-1521(35) 105.0 20
22 MVS-1522(35) 110.0 20
23 MVS-1523(35) 115.0 20
24 MVS-1524(35) 120.0 20
MVS-15xx (35)
Pin Spacing: 5.00mm
Orientation: 35°
Clamp Type: Screw Cage
Design: Modular
17.5A Factory Wiring - UL
5.00mm Pin Spacing Fixed PCB Blocks
16A Factory Wiring - UL
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 450V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
Pin Spacing: 5.00mm
Orientation: 45°
Clamp Type: Screw Cage
Design: Modular
No. Poles Cat. # Length (mm) Std. Pk.
2 MI-252 (5.00) 10.0
3 MI-253 (5.00) 15.0
4 MI-254 (5.00) 20.0
5 MI-255 (5.00) 25.0
6 MI-256 (5.00) 30.0
7 MI-257 (5.00) 35.0
8 MI-258 (5.00) 40.0
9 MI-259 (5.00) 45.0
10 MI-2510 (5.00) 50.0
11 MI-2511 (5.00) 55.0
12 MI-2512 (5.00) 60.0
13 MI-2513 (5.00) 65.0
14 MI-2514 (5.00) 70.0
15 MI-2515 (5.00) 75.0
16 MI-2516 (5.00) 80.0
17 MI-2517 (5.00) 85.0
18 MI-2518 (5.00) 90.0
19 MI-2519 (5.00) 95.0
20 MI-2520 (5.00) 100.0
21 MI-2521 (5.00) 105.0
22 MI-2522 (5.00) 110.0
23 MI-2523 (5.00) 115.0
24 MI-2524 (5.00) 120.0
MI-25xx (5.00)
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
5 x nr. of poles
E178356 E178356
Hltech” mg ,UUUUUHfl 255 5 [ _ 6% IU‘G
Altech Corp.®35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 119
5.00 and 5.08mm Pin Spacing Fixed PCB Blocks
13.5A Factory Wiring - UL
ELECTRICAL
Current Voltage Wire Range
10A 300V 30-16AWG
13.5A 250V 1.5mm2Stranded
1.5mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 6.7mm
(4.5lbf-in)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105°C UL Clamp Nickeled Brass
125°C IEC
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
4 MVD-152(5.00) 12.5 100
6 MVD-153(5.00) 17.5 100
8 MVD-154(5.00) 22.5 50
10 MVD-155(5.00) 27.5 50
12 MVD-156(5.00) 32.5 50
14 MVD-157(5.00) 37.5 50
16 MVD-158(5.00) 42.5 50
18 MVD-159(5.00) 47.5 50
20 MVD-1510(5.00) 52.5 50
22 MVD-1511(5.00) 57.5 20
24 MVD-1512(5.00) 62.5 20
26 MVD-1513(5.00) 67.5 20
28 MVD-1514(5.00) 72.5 20
30 MVD-1515(5.00) 77.5 20
32 MVD-1516(5.00) 82.5 20
34 MVD-1517(5.00) 87.5 20
36 MVD-1518(5.00) 92.5 20
38 MVD-1519(5.00) 97.5 20
40 MVD-1520(5.00) 102.5 10
42 MVD-1521(5.00) 107.5 10
44 MVD-1522(5.00) 112.5 10
46 MVD-1523(5.00) 117.5 10
48 MVD-1524(5.00) 122.5 10
MVD-15xx(5.00)
Pin Spacing: 5.00mm
Orientation: Vertical - Double Level
Clamp Type: Screw Cage
Design: Modular - Offset
5 x nr. of poles
E178356
No. Poles Cat. # Length (mm) Std. Pk.
2 MVS-152-5.08 10.0
3 MVS-153-5.08 15.0
4 MVS-154-5.08 20.0
5 MVS-155-5.08 25.0
6 MVS-156-5.08 30.0
7 MVS-157-5.08 35.0
8 MVS-158-5.08 40.0
9 MVS-159-5.08 45.0
10 MVS-1510-5.08 50.0
11 MVS-1511-5.08 55.0
12 MVS-1512-5.08 60.0
Pin Spacing: 5.08mm
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
MVS-15xx-5.08
ELECTRICAL
Current Voltage Wire Range
10A 300V 30-16AWG
16A 250V 1.5mm2Stranded
2.5mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.5mm
Torque 0.5Nm Stripping Lgth. 6.9mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
100
100
50
50
50
50
50
50
50
50
50
5.08
5.08 x nr. of poles
5.08
13.5A Factory Wiring - UL
E178356
lll'tzch” an; U U Q@£ LU 4+
Altech Corp.®35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 119
5.00 and 5.08mm Pin Spacing Fixed PCB Blocks
ELECTRICAL
Current Voltage Wire Range
24A 300V 30-14 AWG
24A 250V 2.5mm2
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.5mm
Torque 0.5Nm Stripping Lgth. 6.9mm
(4.5lbf-in)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105°C UL Clamp Nickeled Brass
125°C IEC
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
2 MIP252-5.00-IQ 10.0 100
3 MIP253-5.00-IQ 15.0 100
4 MIP254-5.00-IQ 20.0 50
5 MIP255-5.00-IQ 25.0 50
6 MIP256-5.00-IQ 30.0 50
7 MIP257-5.00-IQ 35.0 50
8 MIP258-5.00-IQ 40.0 50
9 MIP259-5.00-IQ 45.0 50
10 MIP2510-5.00-IQ 50.0 50
11 MIP2511-5.00-IQ 55.0 50
12 MIP2512-5.00-IQ 60.0 50
13 MIP2513-5.00-IQ 65.0 20
14 MIP2514-5.00-IQ 70.0 20
15 MIP2515-5.00-IQ 75.0 20
16 MIP2516-5.00-IQ 80.0 20
17 MIP2517-5.00-IQ 85.0 20
18 MIP2518-5.00-IQ 90.0 20
19 MIP2519-5.00-IQ 95.0 20
20 MIP2520-5.00-IQ 100.0 20
21 MIP2521-5.00-IQ 105.0 20
22 MIP2522-5.00-IQ 110.0 20
23 MIP2523-5.00-IQ 115.0 20
24 MIP2524-5.00-IQ 120.0 20
MIP-25xx-5.00-IQ
Pin Spacing: 5.00mm
Orientation: 35°
Clamp Type: Screw Cage
Design: Modular
17.5A Factory Wiring - UL
1512.5
2.5
6.2
45°
2.5
4 12.5
56
0.8 1
E178356
ELECTRICAL
Current Voltage Wire Range
24A 300V 30-14 AWG
24A 250V 2.5mm2
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.5mm
Torque 0.5Nm Stripping Lgth. 6.9mm
(4.5lbf-in)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105°C UL Clamp Nickeled Brass
125°C IEC
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
2 MIP252-5.08-IQ 10.2 100
3 MIP253-5.08-IQ 15.2 100
4 MIP254-5.08-IQ 20.3 50
5 MIP255-5.08-IQ 25.4 50
6 MIP256-5.08-IQ 30.5 50
7 MIP257-5.08-IQ 35.6 50
8 MIP258-5.08-IQ 40.6 50
9 MIP259-5.08-IQ 45.7 50
10 MIP2510-5.08-IQ 50.8 50
11 MIP2511-5.08-IQ 55.9 50
12 MIP2512-5.08-IQ 61.0 50
13 MIP2513-5.08-IQ 66.0 20
14 MIP2514-5.08-IQ 71.1 20
15 MIP2515-5.08-IQ 76.2 20
16 MIP2516-5.08-IQ 81.3 20
17 MIP2517-5.08-IQ 86.4 20
18 MIP2518-5.08-IQ 91.4 20
19 MIP2519-5.08-IQ 96.5 20
20 MIP2520-5.08-IQ 101.6 20
21 MIP2521-5.08-IQ 106.7 20
22 MIP2522-5.08-IQ 111.8 20
23 MIP2523-5.08-IQ 116.8 20
24 MIP2524-5.08-IQ 121.9 20
MIP-25xx-5.08-IQ
Pin Spacing: 5.08mm
Orientation: 35°
Clamp Type: Screw Cage
Design: Modular
17.5A Factory Wiring - UL
15.2412.5
2.5
6.2
45°
2.5
4 12.5
5.086
0.8 1
E178356
EEK Sufixm‘mm a flflfl ,UUU m sea \ 50M 76
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com120
5.08mm Pin Spacing Fixed PCB Blocks
No. Poles Cat. # Length (mm) Std. Pk.
2 MBES-152 10.2
3 MBES-153 15.2
4 MBES-154 20.3
5 MBES-155 25.4
6 MBES-156 30.5
7 MBES-157 35.6
8 MBES-158 40.6
9 MBES-159 45.7
10 MBES-1510 50.8
11 MBES-1511 55.9
12 MBES-1512 61.0
13 MBES-1513 66.0
14 MBES-1514 71.1
15 MBES-1515 76.2
16 MBES-1516 81.3
17 MBES-1517 86.4
18 MBES-1518 91.4
19 MBES-1519 96.5
20 MBES-1520 101.6
21 MBES-1521 106.7
22 MBES-1522 111.8
23 MBES-1523 116.8
24 MBES-1524 121.9
MBES-15xx
ELECTRICAL
Current Voltage Wire Range
10A300V 30-16AWG
17.5A 250V 1.5mm2Stranded
2.5mm2Solid
INSTALLATION
DATA
Screw Size M2.5 PCB Hole Size 1.5mm
Torque 0.4Nm Stripping Lgth. 6.7mm
(3.6 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Wire Protector Tin-Plated
125˚C IEC Bronze
Color Green
Pin Spacing: 5.08mm
Orientation: Vertical
Clamp Type: Box with Wire Protector
Design: Modular
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
5.08 x nr. of poles
No. Poles Cat. # Length (mm) Std. Pk.
2 MV-252 10.2
3 MV-253 15.2
4 MV-254 20.3
5 MV-255 25.4
6 MV-256 30.5
7 MV-257 35.6
8 MV-258 40.6
9 MV-259 45.7
10 MV-2510 50.8
11 MV-2511 55.9
12 MV-2512 61.0
13 MV-2513 66.0
14 MV-2514 71.1
15 MV-2515 76.2
16 MV-2516 81.3
17 MV-2517 86.4
18 MV-2518 91.4
19 MV-2519 96.5
20 MV-2520 101.6
21 MV-2521 106.7
22 MV-2522 111.8
23 MV-2523 116.8
24 MV-2524 121.9
Pin Spacing: 5.08mm
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
MV-25xx
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 450V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
17.5A Factory Wiring - UL 16A Factory Wiring - UL
E178356
E178356
lll'tzch’” ' 0.9 2:» we we \ m
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 121
5.08mm Pin Spacing Fixed PCB Blocks
No. Poles Cat. # Length (mm) Std. Pk.
2 MH-252 10.2
3 MH-253 15.2
4 MH-254 20.3
5 MH-255 25.4
6 MH-256 30.5
7 MH-257 35.6
8 MH-258 40.6
9 MH-259 45.7
10 MH-2510 50.8
11 MH-2511 55.9
12 MH-2512 61.0
13 MH-2513 66.0
14 MH-2514 71.1
15 MH-2515 76.2
16 MH-2516 81.3
17 MH-2517 86.4
18 MH-2518 91.4
19 MH-2519 96.5
20 MH-2520 101.6
21 MH-2521 106.7
22 MH-2522 111.8
23 MH-2523 116.8
24 MH-2524 121.9
Pin Spacing: 5.08mm
Orientation: Horizontal
Clamp Type: Screw Cage
Design: Modular
MH-25xx
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 450V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
16A Factory Wiring - UL
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
16A Factory Wiring - UL
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
24A 450V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
2 MV-252-D 10.2
3 MV-253-D 15.2
4 MV-254-D 20.3
5 MV-255-D 25.4
6 MV-256-D 30.5
7 MV-257-D 35.6
8 MV-258-D 40.6
9 MV-259-D 45.7
10 MV-2510-D 50.8
11 MV-2511-D 55.9
12 MV-2512-D 61.0
13 MV-2513-D 66.0
14 MV-2514-D 71.1
15 MV-2515-D 76.2
16 MV-2516-D 81.3
17 MV-2517-D 86.4
18 MV-2518-D 91.4
19 MV-2519-D 96.5
20 MV-2520-D 101.6
21 MV-2521-D 106.7
22 MV-2522-D 111.8
23 MV-2523-D 116.8
24 MV-2524-D 121.9
MV-25xx-D
Pin Spacing: 5.08mm
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
E178356 E178356
m.- 19 EH ~I UM 34L 505 L508 \254 a“: ‘25 A E; 25¢ 508 m 25‘ j
5.08 x nr. of poles
5.08 x nr. of poles
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com122
5.08mm Pin Spacing Fixed PCB Blocks
No. Poles Cat. # Length (mm) Std. Pk.
2 MVSP-252 10.2
3 MVSP-253 15.2
4 MVSP-254 20.3
5 MVSP-255 25.4
6 MVSP-256 30.5
7 MVSP-257 35.6
8 MVSP-258 40.6
9 MVSP-259 45.7
10 MVSP-2510 50.8
11 MVSP-2511 55.9
12 MVSP-2512 61.0
13 MVSP-2513 66.0
14 MVSP-2514 71.1
15 MVSP-2515 76.2
16 MVSP-2516 81.3
17 MVSP-2517 86.4
18 MVSP-2518 91.4
19 MVSP-2519 96.5
20 MVSP-2520 101.6
21 MVSP-2521 106.7
22 MVSP-2522 111.8
23 MVSP-2523 116.8
24 MVSP-2524 121.9
Pin Spacing: 5.08mm*
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
MVSP-25xx
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
24A 450V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.5mm
Torque 0.5Nm Stripping Lgth. 9.5mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
* Also available in 10.16mm pin spacing.
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
No. Poles Cat. # Length (mm) Std. Pk.
2 MHSP-252 10.2
3 MHSP-253 15.2
4 MHSP-254 20.3
5 MHSP-255 25.4
6 MHSP-256 30.5
7 MHSP-257 35.6
8 MHSP-258 40.6
9 MHSP-259 45.7
10 MHSP-2510 50.8
11 MHSP-2511 55.9
12 MHSP-2512 61.0
13 MHSP-2513 66.0
14 MHSP-2514 71.1
15 MHSP-2515 76.2
16 MHSP-2516 81.3
17 MHSP-2517 86.4
18 MHSP-2518 91.4
19 MHSP-2519 96.5
20 MHSP-2520 101.6
21 MHSP-2521 106.7
22 MHSP-2522 111.8
23 MHSP-2523 116.8
24 MHSP-2524 121.9
Pin Spacing: 5.08mm*
Orientation: Horizontal
Clamp Type: Screw Cage
Design: Modular
MHSP-25xx
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
24A 450V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.5mm
Torque 0.5Nm Stripping Lgth. 9.5mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
18A Factory Wiring - UL
18A Factory Wiring - UL * Also available in 10.16mm pin spacing.
E178356 E178356
llltlzth’” 1565 11 [2 \ 14"" 1.2 0 250 503 513
5.08 x nr. of poles
5.08 x nr. of poles
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 123
5.08mm Pin Spacing Fixed PCB Blocks
No. Poles Cat. # Length (mm) Std. Pk.
2 MI-252 (35) 10.2
3 MI-253 (35) 15.2
4 MI-254 (35) 20.3
5 MI-255 (35) 25.4
6 MI-256 (35) 30.5
7 MI-257 (35) 35.6
8 MI-258 (35) 40.6
9 MI-259 (35) 45.7
10 MI-2510 (35) 50.8
11 MI-2511 (35) 55.9
12 MI-2512 (35) 61.0
13 MI-2513 (35) 66.0
14 MI-2514 (35) 71.1
15 MI-2515 (35) 76.2
16 MI-2516 (35) 81.3
17 MI-2517 (35) 86.4
18 MI-2518 (35) 91.4
19 MI-2519 (35) 96.5
20 MI-2520 (35) 101.6
21 MI-2521 (35) 106.7
22 MI-2522 (35) 111.8
23 MI-2523 (35) 116.8
24 MI-2524 (35) 121.9
Pin Spacing: 5.08mm
Orientation: 35˚
Clamp Type: Screw Cage
Design: Modular
MI-25xx (35)
16A Factory Wiring - UL
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 450V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 450V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
MI-25xx (45)
Pin Spacing: 5.08mm
Orientation: 45˚
Clamp Type: Screw Cage
Design: Modular
No. Poles Cat. # Length (mm) Std. Pk.
2 MI-252 (45) 10.2
3 MI-253 (45) 15.2
4 MI-254 (45) 20.3
5 MI-255 (45) 25.4
6 MI-256 (45) 30.5
7 MI-257 (45) 35.6
8 MI-258 (45) 40.6
9 MI-259 (45) 45.7
10 MI-2510 (45) 50.8
11 MI-2511 (45) 55.9
12 MI-2512 (45) 61.0
13 MI-2513 (45) 66.0
14 MI-2514 (45) 71.1
15 MI-2515 (45) 76.2
16 MI-2516 (45) 81.3
17 MI-2517 (45) 86.4
18 MI-2518 (45) 91.4
19 MI-2519 (45) 96.5
20 MI-2520 (45) 101.6
21 MI-2521 (45) 106.7
22 MI-2522 (45) 111.8
23 MI-2523 (45) 116.8
24 MI-2524 (45) 121.9
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
20
20
20
16A Factory Wiring - UL
E178356 E178356
E an 5A Facmry Wiring
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com124
ELECTRICAL
Current Voltage Wire Range
10A 300V 30-16 AWG
13.5A 250V 1.5mm2stranded
1.5mm2solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm (4.5lbf-in) Stripping Lgth. 5.9mm
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105°C UL Clamp Nickeled Brass
125°C IEC
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
2 MMT-152 10.2 100
3 MMT-153 15.2 100
4 MMT-154 20.3 50
5 MMT-155 25.4 50
6 MMT-156 30.5 50
7 MMT-157 37.5 50
8 MMT-158 40.6 50
9 MMT-159 45.7 50
10 MMT-1510 50.8 50
11 MMT-1511 55.9 50
12 MMT-1512 61.0 50
13 MMT-1513 66.0 20
14 MMT-1514 71.1 20
15 MMT-1515 76.2 20
16 MMT-1516 81.3 20
17 MMT-1517 86.4 20
18 MMT-1518 91.4 20
19 MMT-1519 96.5 20
20 MMT-1520 101.6 20
21 MMT-1521 106.7 20
22 MMT-1522 111.8 20
23 MMT-1523 116.8 20
24 MMT-1524 121.9 20
MMT-15xx
Pin Spacing: 5.08mm
Orientation: Vertical - Tall
Clamp Type: Screw Cage
Design: Modular
5.08 x nr. of poles
5.08mm Pin Spacing Fixed PCB Blocks
13.5A Factory Wiring - UL
ELECTRICAL
Current Voltage Wire Range
10A300V 30-16 AWG
13.5A 250V 1.5mm2stranded
1.5mm2solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm (4.5lbf-in) Stripping Lgth. 6.7mm
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105°C UL Clamp Nickeled Brass
125°C IEC
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
4 MVD-152 12.7 100
6 MVD-153 17.8 100
8 MVD-154 22.9 50
10 MVD-155 27.9 50
12 MVD-156 33.0 50
14 MVD-157 38.1 50
16 MVD-158 43.2 50
18 MVD-159 48.3 50
20 MVD-1510 53.3 50
22 MVD-1511 58.4 20
24 MVD-1512 63.5 20
26 MVD-1513 68.6 20
28 MVD-1514 73.7 20
30 MVD-1515 78.7 20
32 MVD-1516 83.2 20
34 MVD-1517 88.9 20
36 MVD-1518 94.0 20
38 MVD-1519 99.1 20
40 MVD-1520 104.1 10
42 MVD-1521 109.2 10
44 MVD-1522 114.3 10
46 MVD-1523 119.4 10
48 MVD-1524 124.5 10
50 MVD-1525 129.5 10
MVD-15xx
Pin Spacing: 5.08mm
Orientation: Vertical - Double Level
Clamp Type: Screw Cage
Design: Modular - Offset
5.08 x nr. of poles
E178356 E178356
Hltech” m. L". .fih fl UW a ’Ti 01 9L? 2 fl Kl?" ry Wiring , UL
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 125
5.08mm Pin Spacing Fixed PCB Blocks
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 450V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
MVD-25xx
Pin Spacing: 5.08mm
Orientation: Vertical-Double Level
Clamp Type: Screw Cage
Design: Modular-Offset
16A Factory Wiring - UL
No. Poles Cat. # Length (mm) Std. Pk.
4 MVD-252 12.7
6 MVD-253 17.8
8 MVD-254 22.9
10 MVD-255 27.9
12 MVD-256 33.0
14 MVD-257 38.1
16 MVD-258 43.2
18 MVD-259 48.3
20 MVD-2510 53.3
22 MVD-2511 58.4
24 MVD-2512 63.5
26 MVD-2513 68.6
28 MVD-2514 73.7
30 MVD-2515 78.7
32 MVD-2516 83.2
34 MVD-2517 88.9
36 MVD-2518 94.0
38 MVD-2519 99.1
40 MVD-2520 104.1
42 MVD-2521 109.2
44 MVD-2522 114.3
46 MVD-2523 119.4
48 MVD-2524 124.5
50 MVD-2525 129.5
100
100
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
10
10
10
10
10
10
5.08 x nr. of poles
5.08 x nr. of poles
Pin Spacing: 5.08mm
Orientation: Vertical-Double Level
Clamp Type: Screw Cage
Design: Modular-Aligned
MVDK-25xx
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 450V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
16A Factory Wiring - UL
No. Poles Cat. # Length (mm) Std. Pk.
4 MVDK-252 10.2
6 MVDK-253 15.2
8 MVDK-254 20.3
10 MVDK-255 25.4
12 MVDK-256 30.5
14 MVDK-257 35.6
16 MVDK-258 40.6
18 MVDK-259 45.7
20 MVDK-2510 50.8
22 MVDK-2511 55.9
24 MVDK-2512 61.0
26 MVDK-2513 66.0
28 MVDK-2514 71.1
30 MVDK-2515 76.2
32 MVDK-2516 81.3
34 MVDK-2517 86.4
36 MVDK-2518 91.4
38 MVDK-2519 96.5
40 MVDK-2520 101.6
42 MVDK-2521 106.7
44 MVDK-2522 111.8
46 MVDK-2523 116.8
48 MVDK-2524 121.9
50 MVDK-2525 129.5
100
100
50
50
50
50
50
50
50
20
20
20
20
20
20
20
20
20
10
10
10
10
10
10
E178356 E178356
5.08 x nr. of poles
6.35 x nr. of poles
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com126
5.08 and 6.35mm Pin Spacing Fixed PCB Blocks
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 450V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
MVT-25xx
Pin Spacing: 5.08mm
Orientation: Vertical-Triple Level
Clamp Type: Screw Cage
Design: Modular
16A Factory Wiring - UL
No. Poles Cat. # Length (mm) Std. Pk.
6 MVT-252 12.7
9 MVT-253 17.8
12 MVT-254 22.9
15 MVT-255 27.9
18 MVT-256 33.0
21 MVT-257 38.1
24 MVT-258 43.2
27 MVT-259 48.3
30 MVT-2510 53.3
33 MVT-2511 58.4
36 MVT-2512 63.5
39 MVT-2513 68.6
42 MVT-2514 73.7
45 MVT-2515 78.7
48 MVT-2516 83.2
51 MVT-2517 88.9
54 MVT-2518 94.0
57 MVT-2519 99.1
60 MVT-2520 104.1
63 MVT-2521 109.2
66 MVT-2522 114.3
69 MVT-2523 119.4
72 MVT-2524 124.5
50
50
30
30
30
30
30
30
30
15
15
15
15
15
15
15
15
15
5
5
5
5
5
No. Poles Cat. # Length (mm) Std. Pk.
2 MV-462 12.7
3 MV-463 19.0
4 MV-464 25.4
5 MV-465 31.7
6 MV-466 38.0
7 MV-467 44.4
8 MV-468 50.7
9 MV-469 57.0
10 MV-4610 63.4
11 MV-4611 69.7
12 MV-4612 76.0
13 MV-4613 82.4
14 MV-4614 88.7
15 MV-4615 95.0
16 MV-4616 101.4
Pin Spacing: 6.35mm/ 12.7mm*
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
MV-46xx
ELECTRICAL
Current Voltage Wire Range
20A300V 30-12AWG
25A 500V 4.0mm2Stranded
6.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 9.8mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
25A Factory Wiring - UL *12.7mm Pin spacing available
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
E178356 E178356
llltlzth’” EDD E.
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 127
7.50mm Pin Spacing Fixed PCB Blocks
No. Poles Cat. # Length (mm) Std. Pk.
2 MVE-272 15.0
3 MVE-273 22.5
4 MVE-274 30.0
5 MVE-275 37.5
6 MVE-276 45.0
7 MVE-277 52.5
8 MVE-278 60.0
9 MVE-279 67.5
10 MVE-2710 75.0
11 MVE-2711 82.5
12 MVE-2712 90.0
13 MVE-2713 97.5
14 MVE-2714 105.0
15 MVE-2715 112.5
16 MVE-2716 120.0
Pin Spacing: 7.50mm
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
MVE-27xx
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 750V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 7.1mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
7.50 x nr. of poles
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 750V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 7.1mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
Pin Spacing: 7.50mm
Orientation: Horizontal
Clamp Type: Screw Cage
Design: Modular
16A Factory Wiring - UL
No. Poles Cat. # Length (mm) Std. Pk.
2 MHE-272 15.0
3 MHE-273 22.5
4 MHE-274 30.0
5 MHE-275 37.5
6 MHE-276 45.0
7 MHE-277 52.5
8 MHE-278 60.0
9 MHE-279 67.5
10 MHE-2710 75.0
11 MHE-2711 82.5
12 MHE-2712 90.0
13 MHE-2713 97.5
14 MHE-2714 105.0
15 MHE-2715 112.5
16 MHE-2716 120.0
MHE-27xx
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
7.50 x nr. of poles
16A Factory Wiring - UL
E178356 E178356
i 7.5 i175 mi 75 H UL
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com128
7.50mm Pin Spacing Fixed PCB Blocks
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 750V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
2 MV-272 15.0
3 MV-273 22.5
4 MV-274 30.0
5 MV-275 37.5
6 MV-276 45.0
7 MV-277 52.5
8 MV-278 60.0
9 MV-279 67.5
10 MV-2710 75.0
11 MV-2711 82.5
12 MV-2712 90.0
13 MV-2713 97.5
14 MV-2714 105.0
15 MV-2715 112.5
16 MV-2716 120.0
MV-27xx
Pin Spacing: 7.50mm
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
16A Factory Wiring - UL
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
7.50 x nr. of poles
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 750V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
2 MH-272 15.0
3 MH-273 22.5
4 MH-274 30.0
5 MH-275 37.5
6 MH-276 45.0
7 MH-277 52.5
8 MH-278 60.0
9 MH-279 67.5
10 MH-2710 75.0
11 MH-2711 82.5
12 MH-2712 90.0
13 MH-2713 97.5
14 MH-2714 105.0
15 MH-2715 112.5
16 MH-2716 120.0
MH-27xx
Pin Spacing: 7.50mm
Orientation: Horizontal
Clamp Type: Screw Cage
Design: Modular
16A Factory Wiring - UL
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
7.50 x nr. of poles
E178356 E178356
:75 7‘5 \ 375 U 375‘ 75 172 llltlzth’”
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 129
7.50mm Pin Spacing Fixed PCB Blocks
No. Poles Cat. # Length (mm) Std. Pk.
2 MI-272 15.0
3 MI-273 22.5
4 MI-274 30.0
5 MI-275 37.5
6 MI-276 45.0
7 MI-277 52.5
8 MI-278 60.0
9 MI-279 67.5
10 MI-2710 75.0
11 MI-2711 82.5
12 MI-2712 90.0
13 MI-2713 97.5
14 MI-2714 105.0
15 MI-2715 112.5
16 MI-2716 120.0
Pin Spacing: 7.50mm
Orientation: 35˚
Clamp Type: Screw Cage
Design: Modular
MI-27xx
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 750V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 9.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
16A Factory Wiring - UL
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
16A Factory Wiring - UL
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 450V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 7.1mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
Pin Spacing: 7.50mm
Orientation: Reverse Horizontal
Clamp Type: Screw Cage
Design: Modular
No. Poles Cat. # Length (mm) Std. Pk.
2 MHR-272 15.0
3 MHR-273 22.5
4 MHR-274 30.0
5 MHR-275 37.5
6 MHR-276 45.0
7 MHR-277 52.5
8 MHR-278 60.0
9 MHR-279 67.5
10 MHR-2710 75.0
11 MHR-2711 82.5
12 MHR-2712 90.0
13 MHR-2713 97.5
14 MHR-2714 105.0
15 MHR-2715 112.5
16 MHR-2716 120.0
MHR-27xx
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
7.50 x nr. of poles
7.50 x nr. of poles
E178356 E178356
m. :fl. 381 762 752 18‘
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com130
7.62mm Pin Spacing Fixed PCB Blocks
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
24A 750V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.5mm
Torque 0.5Nm Stripping Lgth. 9.5mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
Pin Spacing: 7.62mm
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
No. Poles Cat. # Length (mm) Std. Pk.
2 MVSP-272 15.2
3 MVSP-273 22.9
4 MVSP-274 30.5
5 MVSP-275 38.1
6 MVSP-276 45.7
7 MVSP-277 53.3
8 MVSP-278 61.0
9 MVSP-279 68.6
10 MVSP-2710 76.2
11 MVSP-2711 83.8
12 MVSP-2712 91.4
13 MVSP-2713 99.1
14 MVSP-2714 106.7
15 MVSP-2715 114.3
16 MVSP-2716 121.9
MVSP-27xx
20A Factory Wiring - UL
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
7.62 x nr. of poles
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
24A 750V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.5mm
Torque 0.5Nm Stripping Lgth. 9.5mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
Pin Spacing: 7.62mm
Orientation: Horizontal
Clamp Type: Screw Cage
Design: Modular
No. Poles Cat. # Length (mm) Std. Pk.
2 MHSP-272 15.2
3 MHSP-273 22.9
4 MHSP-274 30.5
5 MHSP-275 38.1
6 MHSP-276 45.7
7 MHSP-277 53.3
8 MHSP-278 61.0
9 MHSP-279 68.6
10 MHSP-2710 76.2
11 MHSP-2711 83.8
12 MHSP-2712 91.4
13 MHSP-2713 99.1
14 MHSP-2714 106.7
15 MHSP-2715 114.3
16 MHSP-2716 121.9
MHSP-27xx
20A Factory Wiring - UL
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
7.62 x nr. of poles
E178356 E178356
Hltech” 5.76 552 4.75 \ 952 on g 4.4 3N:
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 131
7.62 and 9.52mm Pin Spacing Fixed PCB Blocks
25A Factory Wiring - UL 25A Factory Wiring - UL
ELECTRICAL
Current Voltage Wire Range
20A300V 30-12AWG
25A 750V 4.0mm2Stranded
6.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 9.8mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
Pin Spacing: 7.62mm
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
No. Poles Cat. # Length (mm) Std. Pk.
2 MV-472 15.2
3 MV-473 22.9
4 MV-474 30.5
5 MV-475 38.1
6 MV-476 45.7
7 MV-477 53.3
8 MV-478 61.0
9 MV-479 68.6
10 MV-4710 76.2
11 MV-4711 83.8
12 MV-4712 91.4
13 MV-4713 99.1
14 MV-4714 106.7
15 MV-4715 114.3
16 MV-4716 121.9
MV-47xx
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
7.62 x nr. of poles
No. Poles Cat. # Length (mm) Std. Pk.
2 MV-492 19.0
3 MV-493 28.6
4 MV-494 38.1
5 MV-495 47.6
6 MV-496 57.1
7 MV-497 66.6
8 MV-498 76.2
9 MV-499 85.7
10 MV-4910 95.2
11 MV-4911 104.7
12 MV-4912 114.2
13 MV-4913 123.8
14 MV-4914 133.3
15 MV-4915 142.8
16 MV-4916 152.3
Pin Spacing: 9.52mm/ 19.04mm*
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
MV-49xx
ELECTRICAL
Current Voltage Wire Range
20A300V 30-12AWG
25A 750V 4.0mm2Stranded
6.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 9.8mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
*19.04mm pin spacing available
100
100
50
50
50
50
50
50
50
50
50
20
20
20
20
9.52 x nr. of poles
E178356 E178356
a}... E
10.00 x nr. of poles
10.00 x nr. of poles
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com132
10.00mm Pin Spacing Fixed PCB Blocks
ELECTRICAL
Current Voltage Wire Range
10A 600V 30-16AWG
17.5A 750V 1.5mm2Stranded
2.5mm2Solid
INSTALLATION
DATA
Screw Size M2.5 PCB Hole Size 1.5mm
Torque 0.4Nm Stripping Lgth. 6.8mm
(3.6 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Wire Protector Tin-Plated
125˚C IEC Bronze
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
2 MVEB-152 15.0
3 MVEB-153 25.0
4 MVEB-154 35.0
5 MVEB-155 45.0
6 MVEB-156 55.0
7 MVEB-157 65.0
8 MVEB-158 75.0
9 MVEB-159 85.0
10 MVEB-1510 95.0
11 MVEB-1511 105.0
12 MVEB-1512 115.0
MVEB-15xx
Pin Spacing: 10.00mm
Orientation: Vertical
Clamp Type: Box with Wire Protector
Design: Modular
100
50
50
50
50
50
20
20
20
20
20
No. Poles Cat. # Length (mm) Std. Pk.
2 MVEB-252 15.0
3 MVEB-253 25.0
4 MVEB-254 35.0
5 MVEB-255 45.0
6 MVEB-256 55.0
7 MVEB-257 65.0
8 MVEB-258 75.0
9 MVEB-259 85.0
10 MVEB-2510 95.0
11 MVEB-2511 105.0
12 MVEB-2512 115.0
Pin Spacing: 10.00mm
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
MVEB-25xx
ELECTRICAL
Current Voltage Wire Range
15A600V 30-14AWG
16A 750V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 7.1mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
16A Factory Wiring - UL
100
50
50
50
50
50
20
20
20
20
20
E178356 E178356
Hltech” mm N. mm
10.00 x nr. of poles
10.00 x nr. of poles
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 133
10.00mm Pin Spacing Fixed PCB Blocks
ELECTRICAL
Current Voltage Wire Range
15A600V 30-14AWG
16A 750V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 7.1mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
2 MHEB-252 15.0
3 MHEB-253 25.0
4 MHEB-254 35.0
5 MHEB-255 45.0
6 MHEB-256 55.0
7 MHEB-257 65.0
8 MHEB-258 75.0
9 MHEB-259 85.0
10 MHEB-2510 95.0
11 MHEB-2511 105.0
12 MHEB-2512 115.0
MHEB-25xx
Pin Spacing: 10.00mm
Orientation: Horizontal
Clamp Type: Screw Cage
Design: Modular
16A Factory Wiring - UL
100
50
50
50
50
50
20
20
20
20
20
ELECTRICAL
Current Voltage Wire Range
20A 300V 26-12AWG
25A 750V 2x2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3.5 PCB Hole Size 1.4mm
Torque 0.8Nm Stripping Lgth. 11.0mm
(7.2 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Washer Iron
125˚C IEC
Color Black
MT-21xx*
Pin Spacing: 10.00mm
Orientation: Vertical
Clamp Type: Screw
Design: Modular
No. Poles Cat. # Length (mm) Std. Pk.
2 MT-2102 20.0
3 MT-2103 30.0
4 MT-2104 40.0
5 MT-2105 50.0
6 MT-2106 60.0
7 MT-2107 70.0
8 MT-2108 80.0
9 MT-2109 90.0
10 MT-2110 100.0
11 MT-2111 110.0
12 MT-2112 120.0
100
100
50
50
50
50
50
50
50
50
50
* Also available with back wall.
E178356 E178356
35 II "mammal-sue H
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com134
10.16mm Pin Spacing Fixed PCB Blocks
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 750V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
2 MHB-252 15.2
3 MHB-253 25.4
4 MHB-254 35.6
5 MHB-255 45.7
6 MHB-256 55.9
7 MHB-257 66.0
8 MHB-258 76.2
9 MHB-259 86.4
10 MHB-2510 96.5
11 MHB-2511 106.7
12 MHB-2512 116.8
MHB-25xx
Pin Spacing: 10.16mm
Orientation: Horizontal
Clamp Type: Screw Cage
Design: Modular
16A Factory Wiring - UL
100
50
50
50
50
50
20
20
20
20
20
No. Poles Cat. # Length (mm) Std. Pk.
2 MVB-252 15.2
3 MVB-253 25.4
4 MVB-254 35.6
5 MVB-255 45.7
6 MVB-256 55.9
7 MVB-257 66.0
8 MVB-258 76.2
9 MVB-259 86.4
10 MVB-2510 96.5
11 MVB-2511 106.7
12 MVB-2512 116.8
Pin Spacing: 10.16mm
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
MVB-25xx
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 750V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
16A Factory Wiring - UL
100
50
50
50
50
50
20
20
20
20
20
(Nr. of poles + 10.16) - 5.08
E178356 E178356
Hltzd'l” [Ea [J52 (mam 471mm , 508 f flaming :,H Um, 254 we {a
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 135
10.16mm Pin Spacing Fixed PCB Blocks
No. Poles Cat. # Length (mm) Std. Pk.
2 MVB-252-D 15.2
3 MVB-253-D 25.4
4 MVB-254-D 35.6
5 MVB-255-D 45.7
6 MVB-256-D 55.9
7 MVB-257-D 66.0
8 MVB-258-D 76.2
9 MVB-259-D 86.4
10 MVB-2510-D 96.5
11 MVB-2511-D 106.7
12 MVB-2512-D 116.8
Pin Spacing: 10.16mm
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
MVB-25xx-D
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
24A 750V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
18A Factory Wiring - UL
100
50
50
50
50
50
20
20
20
20
20
No. Poles Cat. # Length (mm) Std. Pk.
2 MV-1002 20.3
3 MV-1003 30.5
4 MV-1004 40.6
5 MV-1005 50.8
6 MV-1006 61.0
7 MV-1007 71.1
8 MV-1008 81.3
9 MV-1009 91.4
10 MV-1010 101.2
11 MV-1011 111.8
12 MV-1012 121.9
Pin Spacing: 10.16mm
Orientation: Vertical
Clamp Type: Screw Cage
Design: Modular
MV-10xx
ELECTRICAL
Current Voltage Wire Range
57A600V 30-6AWG
57A 750V 10.0mm2Stranded
16.0mm2Solid
INSTALLATION
DATA
Screw Size M4 PCB Hole Size 1.7mm
Torque 1.2Nm Stripping Lgth. 15mm
(10.8 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
100
50
50
50
50
50
20
20
20
20
20
(Nr. of poles + 10.16) - 5.08
E178356 E178356
D Lm 58 152; Ha i1
(Nr. of poles + 10.16) - 5.08
(Nr. of poles + 10.16) - 5.08
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com136
10.16mm Pin Spacing Fixed PCB Blocks
16A Factory Wiring - UL
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 750V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
4 MVDKB-252 15.2
6 MVDKB-253 25.4
8 MVDKB-254 35.6
10 MVDKB-255 45.7
12 MVDKB-256 55.9
14 MVDKB-257 66.0
16 MVDKB-258 76.2
18 MVDKB-259 86.4
20 MVDKB-2510 96.5
22 MVDKB-2511 106.7
24 MVDKB-2512 116.8
MVDKB-25xx
Pin Spacing: 10.16mm
Orientation: Vertical-Double Level
Clamp Type: Screw Cage
Design: Modular-Aligned
100
50
50
50
20
20
20
20
10
10
10
No. Poles Cat. # Length (mm) Std. Pk.
4 MVDB-252 17.8
6 MVDB-253 30.5
8 MVDB-254 43.2
10 MVDB-255 55.9
12 MVDB-256 68.6
14 MVDB-257 81.3
16 MVDB-258 94.0
18 MVDB-259 106.7
20 MVDB-2510 119.4
22 MVDB-2511 132.1
24 MVDB-2512 144.8
Pin Spacing: 10.16mm
Orientation: Vertical-Double Level
Clamp Type: Screw Cage
Design: Modular - Offset
MVDB-25xx
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 750V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
16A Factory Wiring - UL
100
50
50
50
20
20
20
20
10
10
10
E178356 E178356
H1 3h
(Nr. of poles + 10.16) - 5.08
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 137
10.16mm Pin Spacing Fixed PCB Blocks
ELECTRICAL
Current Voltage Wire Range
15A300V 30-14AWG
16A 750V 2.5mm2Stranded
4.0mm2Solid
INSTALLATION
DATA
Screw Size M3 PCB Hole Size 1.3mm
Torque 0.5Nm Stripping Lgth. 8.3mm
(4.5 lbf-in.)
MATERIAL
Body Polyamide Screw Galvanized Steel
Flammability Class UL94V-0 Terminal Tin-Plated Brass
Temperature Limit 105˚C UL Clamp Nickeled Brass
125˚C IEC
Color Green
No. Poles Cat. # Length (mm) Std. Pk.
6 MVTB-252 17.8
9 MVTB-253 30.5
12 MVTB-254 43.2
15 MVTB-255 55.9
18 MVTB-256 68.6
21 MVTB-257 81.3
24 MVTB-258 94.0
27 MVTB-259 106.7
30 MVTB-2510 119.4
33 MVTB-2511 132.1
36 MVTB-2512 144.8
MVTB-25xx
Pin Spacing: 10.16mm
Orientation: Vertical-Triple Level
Clamp Type: Screw Cage
Design: Modular
16A Factory Wiring - UL
50
30
30
30
15
15
15
15
5
5
5
E178356
Hltzd'l” We still offer our original line of Printed Circuit Board Terminal Blocks. Why is this good? - Wider Selection &Availability ' Retain Original Circuit Designs - Convenience Ask yourAltech Sales Representative for more information. The Choice is Yours! Because you can never have 2 many choices!
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 177
Original Printed Circuit Board Terminal Blocks
Fixed Printed Circuit
US Pin Spacing
Tubular Screw Clamp
AKZ500 Front Wire Entry
AK(Z)505 Top Wire Entry
AKZ120 Front Wire Entry
AKZ125 Top Wire Entry
AK(Z)110 Front Wire Entry
Fixed Printed Circuit
US Pin Spacing
Screw-Cage Clamp
AKZ300 45° Wire Entry
AKZ250 Front Wire Entry
AKZ350 Front Wire Entry
AKZ351 Front Wire Entry
AKZ700 Front Wire Entry
AKZ705 Top Wire Entry
AKZ750 Front Wire Entry
AKZ710 Front Wire Entry
AKZ800 Front Wire Entry
AKZ850 Front Wire Entry
Fixed Printed Circuit
US Pin Spacing
Dual Pin Screwless Spring Clamp
AK(Z)3000 45° Wire Entry without Lever
AK(Z)3001KD 45° Wire Entry with Grooved Push lever
AK(Z)3001FD with Flat Push Lever
Pluggable Printed Circuit
US Pin Spacing
Tubular Screw Clamp Plug and Pin Headers
AK(Z)130 Modular Plug
AK(Z)132 Single Mold Plug
STL(Z)130 Straight Pin Header
STL(Z)140 Right Angle Pin Header
STL(Z)132 Straight Pin Header
Mini Pluggable Printed Circuit
US Pin Spacing
Screw-Cage Clamp Plug and Headers
AKZ1550 Wire Entry in Same Direction as Plug-In
STLZ1550-W Horizontal - Closed End
STLZ1555-W Vertical - Closed End
Standard Pluggable Printed Circuit
US Pin Spacing
Screw-Cage Clamp Plug
AKZ950 Wire Entry in Same Direction as Plug-In
AKZ960 Plug
BU02 Wire Entry Perpendicular to Plug-In
BU04 Wire Entry Perpendicular to Plug-In
AKZ1200 Wire Entry and Screws on Same Side as Plug-In
Standard Pluggable Printed Circuit
US Pin Spacing
Headers
STLZ950-W Horizontal - Closed Ends
STLZ950-O Horizontal - Open Ends
STLZ11-O Horizontal - Open Ends
STLZ955-W Vertical - Closed Ends
STLZ955-O Vertical - Open Ends
STLZ990-W Header, 45° - Closed Ends
STLZ990-O Header, 45° - Open Ends
STLZ960-W Horizontal Header - Closed Ends
STLZ965-W Vertical Header - Closed Ends
Standard Pluggable Printed Circuit
US Pin Spacing
Double Level Headers
STLZ970-0 Horizontal - Open Ends
STLZ975-0 Vertical - Open Ends
Fixed Printed Circuit
Metric Pin Spacing
Tubular Screw Clamp
AK550 Front Wire Entry
AK555 Top Wire Entry
AK500 Front Wire Entry
AK505 Top Wire Entry
AK100 Front Wire Entry
AK105 Top Wire Entry
AK110 Front Wire Entry
AK115 Top Wire Entry
AK600 Front Wire Entry
Fixed Printed Circuit
Metric Pin Spacing
Screw-Cage Clamp
AK300 45° Wire Entry
AK(Z)250 Front Wire Entry
AK350 Front Wire Entry
AK351 Front Wire Entry
AK700 Front Wire Entry
AK705 Top Wire Entry
AK750 Top Wire Entry
AK790 Front Wire Entry
AK793 Front Wire Entry
AK710 Front Wire Entry
AK800 Front Wire Entry
AK850 Front Wire Entry
Fixed Printed Circuit
Metric Pin Spacing
Dual Pin Screwless Spring Clamp
AK3000 45° Wire Entry without Lever
AK3001KD 45° Wire Entry with Grooved Push Lever
AK3001FD 45° Wire Entry with Flat Push Lever
Pluggable Printed Circuit
Metric Pin Spacing
Tubular Screw Clamp Plug and Pin Headers
AK130 Modular Plug
AK132 Single Mold Plug
STL130 Straight Pin Header
STL140 Right Angle Pin Header
STL132 Straight Pin Header
Standard Pluggable Printed Circuit
Metric Pin Spacing
Screw-Cage Clamp Plug
AK950 Wire Entry in Same Direction as Plug-in
BU06 Wire Entry Perpendicular to Plug-in
BU08 Wire Entry Perpendicular to Plug-in
Pluggable Printed Circuit
Metric Pin Spacing
Headers
STL950-W Horizontal - Closed Ends
STL950-O Horizontal - Open Ends
STL955-W Vertical - Closed Ends
STL955-O Vertical - Open Ends
Ask your Altech
Sales Representative
for more information.
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com178
Original Printed Circuit Board Terminal Blocks
Hltzd'l” STANDARD IMPRINT DDDD DDDD DUDE DDDD
For high volume requirements or when it is impractical to apply PSA Marking Labels, use Hot Stamp Imprinting to provide
positive circuit identification for Fixed and Pluggable Printed Circuit
Terminal Blocks. Properly identified circuits increase wiring efficiency, save installation time and make wire hook-up, sys-
tem modifications and trouble shooting quick and easy.
Hot Stamp Imprinting provides a permanent marking which will not rub, wear or wash off even when solvents are present.
Standard or custom imprint sequences are available for 2 to 24 pole
positions. Imprints are centered above the wire entry. A setup fee
applies.
Standard Imprint
Character Style example: LNLG
Character Size: 8 Pt., 2.4mm (3/32 in.) high
Standard Imprint Color: Black on Green
Housing; White on Gray Housing
Optional Imprint Color: White on Green Housing
Imprint Ordering
Standard Imprints can be specified and ordered by adding the required suffix after the Cat. No. and Type designation.
Simply select the appropriate Ordering Suffix for the required Imprint Sequence.
Hot Stamp Imprints up to 12 poles are standard for US (inch) and metric (mm) spacings. For pricing purposes, they are con-
sidered to be one assembly.
Imprints with 13-24 poles are considered to be (2) assemblies. For pricing purposes, they are considered to be two assem-
blies.
Consult Altech for Hot Stamp Imprinting pricing, minimum order quantities and applicable lot charges.
Custom Imprints
Special number sequences and character combinations including letters, symbols and numbers are available.To order spe-
cial sequences or combinations send us your imprint schedule. For die charges and minimum order quantities for your cus-
tom imprints, please consult Altech.
Standard Imprint Example
:
13 pole, Type MV-4612 Printed Circuit Terminal Block to be imprinted upside down
with descending, consecutive numbers reading left to right should be ordered as
below:
(1, 2, 3, 4, ...)
(... 4, 3, 2, 1)
4321
1234
1234
4321
i A (1, 2, 3, 4, ...) Consecutive, Ascending,
Left to Right
i B (... 4, 3, 2, 1) Consecutive, Descending
Left to Right
evitucesnoC,nwoDedispUCi
Descending, Left to Right
evitucesnoC,nwoDedisdpUDi
Ascending, Left to Right
STANDARD IMPRINT
Type
MV-4612iA
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com 179
Hot Stamp Printing

Products related to this Datasheet

TERM BLK 3P SIDE ENT 5.08MM PCB
TERM BLK 2P SIDE ENT 5.08MM PCB
TERM BLK 2P SIDE ENT 6.35MM PCB
TERM BLOCK 4POS 45DEG 5.08MM PCB
TERM BLK 8P SIDE ENT 6.35MM PCB
TERM BLOCK 8POS 45DEG 5.08MM PCB
TERM BLOCK 3POS 45DEG 5.08MM PCB