254
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

254

DigiKey Part Number
1528-1462-ND
Manufacturer
Manufacturer Product Number
254
Description
MICROSD CARD BREAKOUT 5V OR 3V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Connector to Plated Through Hole
Package Accepted
microSD™ Card
Number of Positions
8
Board Thickness
0.150" (3.81mm) 3/20"
Material
-
Size / Dimension
1.254" L x 1.000" W (31.85mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,48000 €6,48 €
Manufacturers Standard Package
Unit Price without VAT:6,48000 €
Unit Price with VAT:7,71120 €