Power Transformers

Results: 6.547
Stocking Options
Environmental Options
Media
Exclude
6.547Results

Showing
of 6.547
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
750319692
PWR XFMR SMD FOR SN6507
Würth Elektronik
2.006
In Stock
1 : 3,16000 €
Cut Tape (CT)
750 : 2,35071 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
24V
24V
-
Single, Multiple Taps
Single
Yes
-
Surface Mount
Surface Mount
9.45mm L x 8.50mm W
5.50mm
2500VAC
-
Fxx-xxx-C2/FSxx-xxx-C2
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
2.112
In Stock
1 : 4,71000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 8V, Series 16V
Parallel 300mA, Series 150mA
Single
Dual
No
2.5VA
Through Hole
PC Pin
35.51mm L x 30.51mm W
32.00mm
4200Vrms
0.25 lb (113.4 g)
FSxx-xxx-C2-B
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
10.588
In Stock
1 : 4,76000 €
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 180mA, Series 90mA
Dual
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
23.80mm
4200Vrms
0.17 lb (77.11 g)
FSxx-xxx-C2-B
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
11.535
In Stock
1 : 5,72000 €
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Dual
Dual
No
2.4VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
4200Vrms
0.25 lb (113.4 g)
XFORMER 5.0VA TO61-1617
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
2.433
In Stock
1 : 6,97000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 800mA, Series 400mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
XFORMER 2.5VA TO61-1617
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
3.559
In Stock
2.959
Factory
1 : 7,05000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 400mA, Series 200mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
28.58mm
4000Vrms
0.25 lb (113.4 g)
XFORMER 2.5VA TO61-1617
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
2.410
In Stock
1 : 7,05000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
28.58mm
4000Vrms
0.25 lb (113.4 g)
Fxx-xxx-C2/FSxx-xxx-C2
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
4.492
In Stock
1 : 7,36000 €
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 500mA, Series 250mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
4200Vrms
0.44 lb (199.58 g)
XFORMER 5.0VA TO61-1617
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
2.102
In Stock
1 : 7,39000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 280mA, Series 140mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
XFORMER 5.0VA TO61-1617
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
692
In Stock
1 : 7,39000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 620mA, Series 310mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
Fxx-xxx-C2/FSxx-xxx-C2
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
2.572
In Stock
1 : 7,92000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 500mA, Series 250mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.7 lb (317.51 g)
XFORMER 10.0VA TO61-1617
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
1.753
In Stock
1 : 9,49000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 1.6A, Series 800mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
ST-x-xx Series
PWR XFMR LAMINATED 2.4VA TH
Signal Transformer
7.548
In Stock
1 : 9,68000 €
Box
Box
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Single
Dual
No
2.4VA
Through Hole
PC Pin
34.90mm L x 28.60mm W
30.80mm
2500Vrms
0.25 lb (113.4 g)
ST-4-36
PWR XFMR LAMINATED 6VA TH
Signal Transformer
1.753
In Stock
1 : 10,13000 €
Box
Box
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 500mA, Series 250mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.30mm L x 33.30mm W
33.30mm
2500Vrms
0.44 lb (199.58 g)
3FD-556
PWR XFMR LAMINATED 12VA TH
Tamura
240
In Stock
1 : 10,37000 €
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 1A, Series 500mA
Dual
Dual
No
12VA
Through Hole
PC Pin
48.50mm L x 41.52mm W
38.00mm
2500Vrms
-
VPL24-210
PWR XFMR LAMINATED 5.0VA CHAS MT
Triad Magnetics
2.317
In Stock
1 : 11,01000 €
Box
Box
Active
Laminated Core
115V, 230V
24V
210mA
Dual
Dual
No
5.0VA
Chassis Mount
Wire Leads
36.52mm L x 60.33mm W
36.52mm
3500Vrms
0.4 lb (181.44 g)
14A Series
PWR XFMR LAMINATED 10VA TH
Signal Transformer
1.940
In Stock
1 : 11,08000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 14V, Series 28V
Parallel 720mA, Series 360mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.60mm L x 39.70mm W
34.90mm
4000Vrms
0.53 lb (240.4 g)
XFORMER 6.0VA TO61-1618
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
4.088
In Stock
1 : 11,64000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 500mA, Series 250mA
Dual
Dual
No
6VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
22.22mm
2000Vrms
0.438 lb (198.67 g)
14A Series
PWR XFMR LAMINATED 10VA TH
Signal Transformer
14.145
In Stock
1 : 11,74000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 840mA, Series 420mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.60mm L x 39.70mm W
34.90mm
4000Vrms
0.53 lb (240.4 g)
CL2-5.0R-12
PWR XFMR LAMINATED 5VA TH
Signal Transformer
417
In Stock
1 : 11,93000 €
Box
Box
Active
Laminated Core
115V, 230V
12V
420mA
Dual
Single
No
5VA
Through Hole
PC Pin
41.30mm L x 36.50mm W
34.90mm
4000Vrms
0.37 lb (167.83 g)
186 Series
PWR XFMR LAMINATED 6VA CHAS MT
Hammond Manufacturing
1.755
In Stock
1 : 12,05000 €
Box
Box
Active
Laminated Core
115V, 230V
24V
250mA
Dual
Single
Yes
6VA
Chassis Mount
Solder, Quick Connect
60.20mm L x 41.28mm W
34.80mm
2000Vrms
0.45 lb (204.12 g)
XFORMER 20.0VA TO61-1617
PWR XFMR LAMINATED 20VA TH
Triad Magnetics
1.909
In Stock
1 : 12,82000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 1.66A, Series 830mA
Dual
Dual
No
20VA
Through Hole
PC Pin
57.15mm L x 47.63mm W
41.28mm
4000Vrms
0.9 lb (408.23 g)
TCTx0-AB
PWR XFMR LAMINATED 40VA CHAS MT
Triad Magnetics
374
In Stock
9
Factory
1 : 15,96000 €
Box
Box
Active
Laminated Core
120V
24V
1.67A
Single
Single
No
40VA
Chassis Mount
Solder, Quick Connect
92.46mm L x 56.67mm W
57.40mm
1500Vrms
1.5 lbs (680.4 g)
XFORMER 30.0VA TO61-1617
PWR XFMR LAMINATED 30VA TH
Triad Magnetics
519
In Stock
1 : 16,05000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 2.5A, Series 1.25A
Dual
Dual
No
30VA
Through Hole
PC Pin
66.68mm L x 55.55mm W
39.67mm
4000Vrms
1.2 lbs (544.3 g)
TCTx0-K, TCTx0-K-B
PWR XFMR LAMINATED 40VA CHAS MT
Triad Magnetics
1.140
In Stock
1 : 16,62000 €
Box
Box
Active
Laminated Core
120V
24V
1.67A
Single
Single
No
40VA
Chassis Mount
Wire Leads
92.46mm L x 56.67mm W
57.40mm
1500Vrms
1.5 lbs (680.4 g)
Showing
of 6.547

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.