1172C SL001

DigiKey Part Number
A120-1000-ND
Manufacturer
Manufacturer Product Number
1172C SL001
Description
CABLE 2COND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.164" (4.17mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
In-Stock: 65
Factory Stock: 51
Can ship immediately
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1220,21000 €220,21 €
2209,42000 €418,84 €
3203,31000 €609,93 €
5195,82200 €979,11 €
7191,01571 €1.337,11 €
10186,02100 €1.860,21 €
25178,31840 €4.457,96 €
Manufacturers Standard Package
Unit Price without VAT:220,21000 €
Unit Price with VAT:262,04990 €
Alternate Length
CABLE 2COND 22AWG SLATE 1000'
In-Stock: 2
Unit Price: 326,40000 €
CABLE 2COND 22AWG SLATE 100'
In-Stock: 50
Unit Price: 47,79000 €
CABLE 2COND 22AWG SLATE 500'
In-Stock: 51
Unit Price: 149,27000 €
CABLE 2COND 22AWG SLATE FEET
In-Stock: 6982
Unit Price: 0,91000 €