
SFH 4718A | |
|---|---|
DigiKey Part Number | 475-SFH4718ATR-ND - Tape & Reel (TR) 475-SFH4718ACT-ND - Cut Tape (CT) 475-SFH4718ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4718A |
Description | IR OSLON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.75V 1A 400mW/sr @ 1A 40° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4718A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 400mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,12300 € | 11,23 € |
| 100 | 0,85250 € | 85,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,72227 € | 433,36 € |
| 1.200 | 0,68498 € | 821,98 € |
| 1.800 | 0,66587 € | 1.198,57 € |
| 3.000 | 0,64430 € | 1.932,90 € |
| 4.200 | 0,63147 € | 2.652,17 € |
| 6.000 | 0,61896 € | 3.713,76 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |



