DG302ACJ+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG300ACJ+

DigiKey Part Number
DG300ACJ+-ND
Manufacturer
Manufacturer Product Number
DG300ACJ+
Description
IC SWITCH SPST-NOX2 50OHM 14DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 50Ohm 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG300ACJ+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
300ns, 250ns
-3db Bandwidth
-
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
14pF, 14pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-74dB @ 500kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,86000 €7,86 €
106,11300 €61,13 €
255,67640 €141,91 €
1005,19630 €519,63 €
2504,96744 €1.241,86 €
5004,82950 €2.414,75 €
1.0004,71600 €4.716,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,86000 €
Unit Price with VAT:9,35340 €