
DS2431P+ | |
|---|---|
DigiKey Part Number | DS2431P+-ND |
Manufacturer | |
Manufacturer Product Number | DS2431P+ |
Description | IC EEPROM 1KBIT 1-WIRE 6TSOC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS2431P+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOC | |
Base Product Number |
| Tube: | 4800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,91700 € | 19,17 € |
| 25 | 1,86200 € | 46,55 € |
| 50 | 1,82000 € | 91,00 € |
| 120 | 1,76658 € | 211,99 € |
| 360 | 1,69969 € | 611,89 € |
| 600 | 1,66885 € | 1.001,31 € |
| 1.080 | 1,63367 € | 1.764,36 € |
| 5.040 | 1,54346 € | 7.779,04 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |












