6 TSOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 TSOC
Webinar: How to Prevent Counterfeiting of Medical Disposables

DS28E07P+

DigiKey Part Number
DS28E07P+-ND
Manufacturer
Manufacturer Product Number
DS28E07P+
Description
IC EEPROM 1KBIT 1-WIRE 6TSOC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TSOC
Datasheet
 Datasheet
EDA/CAD Models
DS28E07P+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 4
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Access Time
2 µs
Voltage - Supply
3V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-TSOC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.047
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:10560
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,12000 €1,12 €
101,05200 €10,52 €
251,02240 €25,56 €
500,99980 €49,99 €
1200,97117 €116,54 €
3600,93517 €336,66 €
6000,91850 €551,10 €
1.0800,89943 €971,38 €
5.0400,85027 €4.285,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €