
MAX4542EUA+ | |
|---|---|
DigiKey Part Number | MAX4542EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4542EUA+ |
Description | IC SWITCH SPST-NCX2 60OHM 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4542EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,95800 € | 19,58 € |
| 50 | 1,69400 € | 84,70 € |
| 100 | 1,61250 € | 161,25 € |
| 250 | 1,52628 € | 381,57 € |
| 500 | 1,47436 € | 737,18 € |
| 1.000 | 1,43158 € | 1.431,58 € |
| 2.500 | 1,38644 € | 3.466,10 € |
| 5.000 | 1,35924 € | 6.796,20 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

