
MAX4595EXK+T | |
|---|---|
DigiKey Part Number | MAX4595EXK+TTR-ND - Tape & Reel (TR) MAX4595EXK+TCT-ND - Cut Tape (CT) MAX4595EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4595EXK+T |
Description | IC SWITCH SPST-NCX1 10OHM SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4595EXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 40ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41000 € | 14,10 € |
| 25 | 1,28600 € | 32,15 € |
| 100 | 1,14990 € | 114,99 € |
| 250 | 1,08500 € | 271,25 € |
| 500 | 1,04590 € | 522,95 € |
| 1.000 | 1,01370 € | 1.013,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97971 € | 2.449,28 € |
| 5.000 | 0,95923 € | 4.796,15 € |
| 7.500 | 0,94896 € | 7.117,20 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |



