AD711JNZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,43590 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 39
Unit Price: 7,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: 7,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,09520 €
Datasheet

Similar


Texas Instruments
In Stock: 6.903
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 356
Unit Price: 3,09000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 800
Unit Price: 2,20246 €
Datasheet
505~N-8~N~8 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~N-8~N~8 Top View
505~N-8~N~8

AD711JNZ

DigiKey Part Number
505-AD711JNZ-ND
Manufacturer
Manufacturer Product Number
AD711JNZ
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD711JNZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
300 µV
Current - Supply
2.5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes