505~N-8~N~8 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~N-8~N~8 Top View
505~N-8~N~8
Introducing Power by Linear

AD736JNZ

DigiKey Part Number
505-AD736JNZ-ND
Manufacturer
Manufacturer Product Number
AD736JNZ
Description
IC RMS TO DC CONVERTER 8DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RMS to DC Converter 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD736JNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Current - Supply
160 µA
Voltage - Supply
2.8V, -3.2V ~ ±16.5V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.105
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,03000 €18,03 €
1012,83200 €128,32 €
5010,64660 €532,33 €
10010,46160 €1.046,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,03000 €
Unit Price with VAT:21,45570 €