10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8028WARMZ-R7

DigiKey Part Number
AD8028WARMZ-R7TR-ND - Tape & Reel (TR)
AD8028WARMZ-R7CT-ND - Cut Tape (CT)
AD8028WARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8028WARMZ-R7
Description
IC OPAMP GP 2 CIRCUIT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8028WARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
100V/µs
-3db Bandwidth
190 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
200 µV
Current - Supply
6.5mA (x2 Channels)
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 882
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,57000 €7,57 €
105,10100 €51,01 €
254,45600 €111,40 €
1004,05690 €405,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,31445 €3.314,45 €
Manufacturers Standard Package
Unit Price without VAT:7,57000 €
Unit Price with VAT:9,00830 €