
AD8030ARJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8030ARJZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8030ARJZ-REEL7CT-ND - Cut Tape (CT) 505-AD8030ARJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8030ARJZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD8030ARJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 63V/µs | |
-3db Bandwidth | 125 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 170 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,01900 € | 30,19 € |
| 25 | 2,60200 € | 65,05 € |
| 100 | 2,13070 € | 213,07 € |
| 250 | 1,89936 € | 474,84 € |
| 500 | 1,75702 € | 878,51 € |
| 1.000 | 1,68422 € | 1.684,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,68422 € | 5.052,66 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |







