505~RQ-16~RQ~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~RQ-16~RQ~16
Introducing Power by Linear

ADM2914-2ARQZ-RL7

DigiKey Part Number
ADM2914-2ARQZ-RL7TR-ND - Tape & Reel (TR)
ADM2914-2ARQZ-RL7CT-ND - Cut Tape (CT)
ADM2914-2ARQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM2914-2ARQZ-RL7
Description
IC SUPERVISOR 4 CHANNEL 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM2914-2ARQZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
6ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 €7,77 €
105,24400 €52,44 €
254,58400 €114,60 €
1003,83850 €383,85 €
2503,47228 €868,07 €
5003,43320 €1.716,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,43321 €3.433,21 €
Manufacturers Standard Package
Unit Price without VAT:7,77000 €
Unit Price with VAT:9,24630 €