
LTC4364CMS-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4364CMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4364CMS-2#PBF |
Description | SURGE STOPPER W/DIODE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364CMS-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 € | 9,44 € |
| 10 | 6,44700 € | 64,47 € |
| 37 | 5,38378 € | 199,20 € |
| 111 | 4,72847 € | 524,86 € |
| 259 | 4,45884 € | 1.154,84 € |
| Unit Price without VAT: | 9,44000 € |
|---|---|
| Unit Price with VAT: | 11,23360 € |



