



ABX00019 | |
|---|---|
DigiKey Part Number | 1050-1158-ND |
Manufacturer | |
Manufacturer Product Number | ABX00019 |
Description | ARDUINO MKR NB 1500 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | The Arduino MKR NB 1500 is designed for cellular IoT applications, featuring the SAMD21 ARM Cortex-M0+ microcontroller. Operating at 3.3V, it includes 256KB Flash, 32KB SRAM, and a 48MHz clock speed, making it efficient for data processing. With 22 digital I/O pins, 7 analog inputs, and 12 PWM channels, it supports I2C, I2S, SPI, and UART communication. Consuming 93mA (30mA in low power mode), it is ideal for RF, RFID, and wireless applications. Its GPIO ports enable seamless integration with sensors and actuators, making it perfect for IoT and remote monitoring solutions. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Arduino | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,22000 € | 82,22 € |
| 10 | 80,58300 € | 805,83 € |
| 25 | 79,18440 € | 1.979,61 € |
| 50 | 77,08580 € | 3.854,29 € |
| 100 | 73,58780 € | 7.358,78 € |
| Unit Price without VAT: | 82,22000 € |
|---|---|
| Unit Price with VAT: | 97,84180 € |



























