26700-312-LED | |
---|---|
DigiKey Part Number | 243-1280-ND |
Manufacturer | |
Manufacturer Product Number | 26700-312-LED |
Description | ARTICULATING ARM 7.1" |
Customer Reference | |
Detailed Description | Arm, Articulating 7.1" (180.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Arm, Articulating | |
Arm Length | 7.1" (180.0mm) | |
Base Size | 4.33" x 4.72" (110.00mm x 120.00mm) | |
For Use With/Related Products | Digital Microscopes, Cameras | |
Base Product Number |