



BP3-12-T1 | |
|---|---|
DigiKey Part Number | 522-1009-ND |
Manufacturer | |
Manufacturer Product Number | BP3-12-T1 |
Description | BATTERY LEAD ACID 12V 3AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.33" L x 2.70" W x 2.42" H (135.5mm x 68.5mm x 61.5mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 1300 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,17000 € | 33,17 € |
| 10 | 27,47300 € | 274,73 € |
| 50 | 24,07980 € | 1.203,99 € |
| 100 | 22,75080 € | 2.275,08 € |
| 250 | 21,10576 € | 5.276,44 € |
| Unit Price without VAT: | 33,17000 € |
|---|---|
| Unit Price with VAT: | 39,47230 € |




