
CDDFN2-T3.3B | |
|---|---|
DigiKey Part Number | CDDFN2-T3.3BTR-ND - Tape & Reel (TR) CDDFN2-T3.3BCT-ND - Cut Tape (CT) CDDFN2-T3.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDDFN2-T3.3B |
Description | TVS DIODE 3.3VWM 8VC 2DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | CDDFN2-T3.3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,22650 € | 22,65 € |
| 500 | 0,17166 € | 85,83 € |
| 1.000 | 0,15400 € | 154,00 € |
| 2.000 | 0,13911 € | 278,22 € |
| 5.000 | 0,12299 € | 614,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11067 € | 1.328,04 € |
| 24.000 | 0,10266 € | 2.463,84 € |
| 36.000 | 0,09857 € | 3.548,52 € |
| 60.000 | 0,09717 € | 5.830,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


