
CRM1206-FX-R220ELF | |
|---|---|
DigiKey Part Number | CRM1206-FX-R220ELFTR-ND - Tape & Reel (TR) CRM1206-FX-R220ELFCT-ND - Cut Tape (CT) CRM1206-FX-R220ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R220ELF |
Description | RES 0.22 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R220ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,09620 € | 4,81 € |
| 100 | 0,08450 € | 8,45 € |
| 250 | 0,07264 € | 18,16 € |
| 500 | 0,06584 € | 32,92 € |
| 1.000 | 0,06042 € | 60,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04400 € | 220,00 € |
| 10.000 | 0,04185 € | 418,50 € |
| 15.000 | 0,04081 € | 612,15 € |
| 25.000 | 0,03967 € | 991,75 € |
| 35.000 | 0,03902 € | 1.365,70 € |
| 50.000 | 0,03843 € | 1.921,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

