SRF2012A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF2012A

SRF2012-121YA

DigiKey Part Number
SRF2012-121YATR-ND - Tape & Reel (TR)
SRF2012-121YACT-ND - Cut Tape (CT)
SRF2012-121YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF2012-121YA
Description
CMC 400MA 2LN 120 OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 400mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF2012-121YA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.065
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20200 €2,02 €
250,18720 €4,68 €
500,17640 €8,82 €
1000,16630 €16,63 €
2500,15384 €38,46 €
5000,14504 €72,52 €
1.0000,13675 €136,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12894 €257,88 €
4.0000,12158 €486,32 €
6.0000,11748 €704,88 €
10.0000,11251 €1.125,10 €
14.0000,10935 €1.530,90 €
20.0000,10611 €2.122,20 €
50.0000,10030 €5.015,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €