



530714B00000G | |
|---|---|
DigiKey Part Number | HS189-ND |
Manufacturer | |
Manufacturer Product Number | 530714B00000G |
Description | HEATSINK TO-220 LIGHTWEIGHT .5" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 40°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.710" (18.03mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 700 LFM | |
Thermal Resistance @ Natural | 20.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,78500 € | 17,85 € |
| 25 | 1,70080 € | 42,52 € |
| 50 | 1,63940 € | 81,97 € |
| 100 | 1,58010 € | 158,01 € |
| 250 | 1,50500 € | 376,25 € |
| 500 | 1,45056 € | 725,28 € |
| 1.000 | 1,39803 € | 1.398,03 € |
| 5.000 | 1,28305 € | 6.415,25 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |







