BB170-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB170-BK

DigiKey Part Number
4526-BB170-BK-ND
Manufacturer
Manufacturer Product Number
BB170-BK
Description
BLACK 170-POINT BREADBOARD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Distribution Strip (No Frame) 1.80" x 1.40" (45.7mm x 35.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BusBoard Prototype Systems
Series
Packaging
Bag
Part Status
Active
Type
Distribution Strip (No Frame)
Number of Terminal Strips
1
Number of Tie Points (Total)
170
Number of 5-Tie Point Terminals
34
Size / Dimension
1.80" x 1.40" (45.7mm x 35.6mm)
Includes
-
Wire Gauge
21 AWG ~ 26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,54000 €3,54 €
Manufacturers Standard Package
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,21260 €