



TP12SH9V3BE | |
|---|---|
DigiKey Part Number | CKN1739-ND |
Manufacturer | |
Manufacturer Product Number | TP12SH9V3BE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TP12SH9V3BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 9,10900 € | 91,09 € |
| 25 | 8,58840 € | 214,71 € |
| 50 | 8,21420 € | 410,71 € |
| 200 | 7,51220 € | 1.502,44 € |
| 400 | 7,18318 € | 2.873,27 € |
| 600 | 6,99713 € | 4.198,28 € |
| 1.000 | 6,76931 € | 6.769,31 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,55450 € |








