
NC551-30CC | |
|---|---|
DigiKey Part Number | 315-NC551-30CC-ND |
Manufacturer | |
Manufacturer Product Number | NC551-30CC |
Description | ROL0 NO-CLEAN TACK FLUX IN A 30C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Lead Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Lead Free | |
Form | Syringe, 1.05 oz (30g), 30cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,12000 € | 39,12 € |
| 5 | 33,71000 € | 168,55 € |
| 10 | 31,61700 € | 316,17 € |
| 25 | 29,04320 € | 726,08 € |
| 50 | 27,23200 € | 1.361,60 € |
| 100 | 25,52940 € | 2.552,94 € |
| Unit Price without VAT: | 39,12000 € |
|---|---|
| Unit Price with VAT: | 46,55280 € |




