
105-0772-001 | |
|---|---|
DigiKey Part Number | J10121-ND |
Manufacturer | |
Manufacturer Product Number | 105-0772-001 |
Description | CONN TIP PLUG RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Crimp or Solder Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp or Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | 16 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 1,08160 € | 27,04 € |
| 50 | 1,02980 € | 51,49 € |
| 100 | 0,98060 € | 98,06 € |
| 250 | 0,91916 € | 229,79 € |
| 500 | 0,87526 € | 437,63 € |
| 1.000 | 0,83348 € | 833,48 € |
| 2.500 | 0,78131 € | 1.953,27 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |











