105-0803-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-0803-001

DigiKey Part Number
J118-ND
Manufacturer
Manufacturer Product Number
105-0803-001
Description
CONN TIP JACK SLDR EYELET BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Solder Eyelet(s) Black
Datasheet
 Datasheet
EDA/CAD Models
105-0803-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Insulation
Mating End Insulated
Features
-
Color
Black
Wire Gauge
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.428
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,91300 €9,13 €
250,85600 €21,40 €
500,81500 €40,75 €
1000,77600 €77,60 €
2500,72736 €181,84 €
5000,69266 €346,33 €
1.0000,65957 €659,57 €
2.5000,61829 €1.545,72 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €