CDBT-54A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 28.890
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 584
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 28.615
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 17.509
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,04268 €
Datasheet
BAS70-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBT-54A-HF

DigiKey Part Number
641-CDBT-54A-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBT-54A-HF
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05010 €150,30 €
6.0000,04502 €270,12 €
9.0000,04243 €381,87 €
15.0000,03951 €592,65 €
21.0000,03779 €793,59 €
30.0000,03611 €1.083,30 €
75.0000,03242 €2.431,50 €
150.0000,03014 €4.521,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05010 €
Unit Price with VAT:0,05962 €