9007-(05, 12)-(00,01,11,40,50)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9007-(05, 12)-(00,01,11,40,50)
How to Choose a Relay - Another Teaching Moment

9007-12-00

DigiKey Part Number
306-1064-ND
Manufacturer
Manufacturer Product Number
9007-12-00
Description
RELAY REED SPST 500MA 12V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
9007-12-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
0.5 ms
Release Time
0.2 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66.019
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,45100 €14,51 €
251,38520 €34,63 €
501,33820 €66,91 €
1001,29240 €129,24 €
2501,23412 €308,53 €
5001,19176 €595,88 €
1.0001,15086 €1.150,86 €
5.0001,06112 €5.305,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €