JR5050B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR5050BWT-K-H35EB0000-N0000001

DigiKey Part Number
2138-JR5050BWT-K-H35EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JR5050BWT-K-H35EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JR5050BWT-K-H35EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR5050BWT-K-H35EB0000-N0000001
Description
LED J WARM WHT 3500K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J Series® 5050 White, Warm 3500K 3-Step MacAdam Ellipse 5.67V 400mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
384lm (Typ)
Flux @ 25°C, Current - Test
415lm (Typ)
Current - Test
400mA
Voltage - Forward (Vf) (Typ)
5.67V
Lumens/Watt @ Current - Test
183 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.204" W (5.00mm x 5.18mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
2.6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.951
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,53500 €5,35 €
1000,46160 €46,16 €
5000,41574 €207,87 €
1.0000,39729 €397,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,33684 €6.736,80 €
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €