MKRAWT-00-0000-0B00H40E1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 883
Unit Price: 9,35000 €
Datasheet
XLamp MK-R SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKRAWT-00-0000-0B00H40E1

DigiKey Part Number
MKRAWT-00-0000-0B00H40E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKRAWT-00-0000-0B00H40E1
Description
LED XLAMP COOL WHITE 6500K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® MK-R White, Cool 6500K 6V 1.4A 120° 2828 (7070 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
1005lm (970lm ~ 1040lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.4A
Voltage - Forward (Vf) (Typ)
6V
Lumens/Watt @ Current - Test
120 lm/W
CRI (Color Rendering Index)
65 (Typ)
Current - Max
2.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.166" (4.21mm)
Thermal Resistance of Package
1.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes