
MLEBLU-A1-0000-000U02 | |
|---|---|
DigiKey Part Number | MLEBLU-A1-0000-000U02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLEBLU-A1-0000-000U02 |
Description | LED XLAMP MLE BLUE 473NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Blue 473nm (465nm ~ 480nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 473nm (465nm ~ 480nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 33 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 16lm (14lm ~ 18lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,69096 € | 967,34 € |
| Unit Price without VAT: | 0,69096 € |
|---|---|
| Unit Price with VAT: | 0,82224 € |






