PBO-5C-5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 21
Unit Price: 14,29000 €
Datasheet

Similar


Bel Power Solutions
In Stock: 44
Unit Price: 11,01000 €
Datasheet

Similar


Bel Power Solutions
In Stock: 9
Unit Price: 13,19000 €
Datasheet

Similar


Bel Power Solutions
In Stock: 2.727
Unit Price: 8,39000 €
Datasheet
PBO-5C-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBO-5C-9
Auxiliary Power Requirements for EVSE

PBO-5C-5

DigiKey Part Number
179-PBO-5C-5-ND
Manufacturer
Manufacturer Product Number
PBO-5C-5
Description
AC/DC CONVERTER 5V 5W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 1A 85 ~ 305 VAC, 70 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PBO-5C-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 70 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Line Regulation
±1.5%
Load Regulation
±3%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1402,08600 €292,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,08600 €
Unit Price with VAT:2,48234 €