


410-347 | |
|---|---|
DigiKey Part Number | 1286-1153-ND |
Manufacturer | |
Manufacturer Product Number | 410-347 |
Description | PMOD HYGRO HUMIDITY/TEMP SENSOR |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | HDC1080 Humidity, Temperature Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | HDC1080 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,95000 € | 12,95 € |
| Unit Price without VAT: | 12,95000 € |
|---|---|
| Unit Price with VAT: | 15,41050 € |













