TSOT 25 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT 25 Top View
TSOT 25

AP22815AWT-7

DigiKey Part Number
AP22815AWT-7DITR-ND - Tape & Reel (TR)
AP22815AWT-7DICT-ND - Cut Tape (CT)
AP22815AWT-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22815AWT-7
Description
IC PWR SWTCH N/P-CHAN 1:1 TSOT25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N/P-Channel 3A TSOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP22815AWT-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N/P-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
3A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-25
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,45600 €4,56 €
250,40960 €10,24 €
1000,35880 €35,88 €
2500,33456 €83,64 €
5000,31994 €159,97 €
1.0000,30791 €307,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29303 €879,09 €
6.0000,28576 €1.714,56 €
9.0000,28211 €2.538,99 €
15.0000,27808 €4.171,20 €
21.0000,27572 €5.790,12 €
30.0000,27345 €8.203,50 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €