
AP66300QFVBW-13 | |
|---|---|
DigiKey Part Number | 31-AP66300QFVBW-13TR-ND - Tape & Reel (TR) 31-AP66300QFVBW-13CT-ND - Cut Tape (CT) 31-AP66300QFVBW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP66300QFVBW-13 |
Description | IC REG BUCK ADJ 3A U-QFN4040-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-UQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AP66300QFVBW-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | U-QFN4040-16/SWP (Type UXB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19300 € | 11,93 € |
| 25 | 1,08600 € | 27,15 € |
| 100 | 0,96810 € | 96,81 € |
| 250 | 0,91192 € | 227,98 € |
| 500 | 0,87808 € | 439,04 € |
| 1.000 | 0,85023 € | 850,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81581 € | 2.447,43 € |
| 6.000 | 0,79898 € | 4.793,88 € |
| 9.000 | 0,79055 € | 7.114,95 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |



