
AP7387-33FDCR-7 | |
|---|---|
DigiKey Part Number | 31-AP7387-33FDCR-7TR-ND - Tape & Reel (TR) 31-AP7387-33FDCR-7CT-ND - Cut Tape (CT) 31-AP7387-33FDCR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387-33FDCR-7 |
Description | IC REG LINEAR 3.3V U-DFN2020-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26680 € | 6,67 € |
| 100 | 0,23170 € | 23,17 € |
| 250 | 0,21500 € | 53,75 € |
| 500 | 0,20492 € | 102,46 € |
| 1.000 | 0,19663 € | 196,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18638 € | 559,14 € |
| 6.000 | 0,18137 € | 1.088,22 € |
| 9.000 | 0,17885 € | 1.609,65 € |
| 15.000 | 0,17607 € | 2.641,05 € |
| 21.000 | 0,17444 € | 3.663,24 € |
| 30.000 | 0,17288 € | 5.186,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |








