Parametric Equivalent

AP9214L-AH-HSB-7 | |
|---|---|
DigiKey Part Number | AP9214L-AH-HSB-7DITR-ND - Tape & Reel (TR) AP9214L-AH-HSB-7DICT-ND - Cut Tape (CT) AP9214L-AH-HSB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP9214L-AH-HSB-7 |
Description | IC BATT PROT LI-ION 1CELL 6UDFN |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer U-DFN2535-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2535-6 | |
Base Product Number |


