


B0530WSQ-7-F | |
|---|---|
DigiKey Part Number | 31-B0530WSQ-7-FTR-ND - Tape & Reel (TR) 31-B0530WSQ-7-FCT-ND - Cut Tape (CT) 31-B0530WSQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0530WSQ-7-F |
Description | DIODE SCHOTTKY 30V 500MA SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 58pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,09832 € | 49,16 € |
| 1.000 | 0,08741 € | 87,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08038 € | 241,14 € |
| 6.000 | 0,06482 € | 388,92 € |
| 9.000 | 0,06102 € | 549,18 € |
| 15.000 | 0,05712 € | 856,80 € |
| 21.000 | 0,05537 € | 1.162,77 € |
| 30.000 | 0,05256 € | 1.576,80 € |
| 75.000 | 0,05173 € | 3.879,75 € |
| 150.000 | 0,04775 € | 7.162,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


