
B220AF-13 | |
|---|---|
DigiKey Part Number | B220AF-13DITR-ND - Tape & Reel (TR) B220AF-13DICT-ND - Cut Tape (CT) B220AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B220AF-13 |
Description | DIODE SCHOTTKY 20V 2A SMAF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 93pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09314 € | 46,57 € |
| 1.000 | 0,07387 € | 73,87 € |
| 2.000 | 0,07080 € | 141,60 € |
| 5.000 | 0,06441 € | 322,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04449 € | 444,90 € |
| 20.000 | 0,04405 € | 881,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

