
BAS20-7-F | |
|---|---|
DigiKey Part Number | BAS20-FDITR-ND - Tape & Reel (TR) BAS20-FDICT-ND - Cut Tape (CT) BAS20-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20-7-F |
Description | DIODE STANDARD 150V 200MA SOT23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | BAS20-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,05630 € | 5,63 € |
| 500 | 0,04096 € | 20,48 € |
| 1.000 | 0,03596 € | 35,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03420 € | 102,60 € |
| 6.000 | 0,03118 € | 187,08 € |
| 9.000 | 0,02436 € | 219,24 € |
| 15.000 | 0,02215 € | 332,25 € |
| 21.000 | 0,02108 € | 442,68 € |
| 30.000 | 0,01909 € | 572,70 € |
| 75.000 | 0,01776 € | 1.332,00 € |
| 150.000 | 0,01747 € | 2.620,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |




