
BZX84B3V0-7-F | |
|---|---|
DigiKey Part Number | BZX84B3V0-FDITR-ND - Tape & Reel (TR) BZX84B3V0-FDICT-ND - Cut Tape (CT) BZX84B3V0-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B3V0-7-F |
Description | DIODE ZENER 3V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B3V0-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,07830 € | 7,83 € |
| 500 | 0,05734 € | 28,67 € |
| 1.000 | 0,05056 € | 50,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04066 € | 121,98 € |
| 6.000 | 0,03643 € | 218,58 € |
| 9.000 | 0,03427 € | 308,43 € |
| 15.000 | 0,03184 € | 477,60 € |
| 21.000 | 0,03040 € | 638,40 € |
| 30.000 | 0,02900 € | 870,00 € |
| 75.000 | 0,02592 € | 1.944,00 € |
| 150.000 | 0,02402 € | 3.603,00 € |
| 300.000 | 0,02321 € | 6.963,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |




