BZX84C20-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1.894
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,04909 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 13.949
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,03500 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,04213 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02108 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 891
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 521.940
Unit Price: 0,10000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,06206 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04070 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05586 €
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C20-7

DigiKey Part Number
BZX84C20DITR-ND - Tape & Reel (TR)
BZX84C20DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C20-7
Description
DIODE ZENER 20V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,04624 €1.387,20 €
75.0000,04319 €3.239,25 €
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €