
D7V9H1U2LP1610-7 | |
|---|---|
DigiKey Part Number | D7V9H1U2LP1610-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D7V9H1U2LP1610-7 |
Description | TVS DIODE U-DFN1610-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | - | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06332 € | 633,20 € |
| 20.000 | 0,05807 € | 1.161,40 € |
| 30.000 | 0,05539 € | 1.661,70 € |
| 50.000 | 0,05238 € | 2.619,00 € |
| 70.000 | 0,05060 € | 3.542,00 € |
| 100.000 | 0,05031 € | 5.031,00 € |
| Unit Price without VAT: | 0,06332 € |
|---|---|
| Unit Price with VAT: | 0,07535 € |

