
DDZ8V2ASF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ8V2ASF-7TR-ND - Tape & Reel (TR) 31-DDZ8V2ASF-7CT-ND - Cut Tape (CT) 31-DDZ8V2ASF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ8V2ASF-7 |
Description | DIODE ZENER 7.73V 500MW SOD323F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.73 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 7.15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07710 € | 7,71 € |
| 500 | 0,05654 € | 28,27 € |
| 1.000 | 0,04984 € | 49,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04317 € | 129,51 € |
| 6.000 | 0,03282 € | 196,92 € |
| 9.000 | 0,02850 € | 256,50 € |
| 15.000 | 0,02764 € | 414,60 € |
| 21.000 | 0,02677 € | 562,17 € |
| 30.000 | 0,02624 € | 787,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

