X1-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD30VF1BL-7B

DigiKey Part Number
31-DESD30VF1BL-7BTR-ND - Tape & Reel (TR)
31-DESD30VF1BL-7BCT-ND - Cut Tape (CT)
31-DESD30VF1BL-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD30VF1BL-7B
Description
TVS DIODE 30VWM 13V X1DFN10062
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
13V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V (Max)
Voltage - Breakdown (Min)
31V
Voltage - Clamping (Max) @ Ipp
13V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.168
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18800 €1,88 €
1000,11430 €11,43 €
5000,08718 €43,59 €
1.0000,06478 €64,78 €
2.0000,06264 €125,28 €
5.0000,05140 €257,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03800 €380,00 €
20.0000,03325 €665,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €